Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik Steel SMT

RS Stock No.: 176-7971Brand: Wurth ElektronikManufacturers Part No.: 9774030151RDistrelec Article No.: 30030228
brand-logo
View all in PCB Spacers

Technical Document

Specifications

Type

SMT

Body Height

3mm

Material

Steel

Body Diameter

5.1mm

Bore Diameter

3.5mm

For Screw Size

M2.5

Country of Origin

Germany

Stock information temporarily unavailable.

BD 204.050

BD 0.292 Each (On a Reel of 700) (Exc. Vat)

BD 224.455

BD 0.321 Each (On a Reel of 700) (inc. VAT)

Wurth Elektronik Steel SMT

BD 204.050

BD 0.292 Each (On a Reel of 700) (Exc. Vat)

BD 224.455

BD 0.321 Each (On a Reel of 700) (inc. VAT)

Wurth Elektronik Steel SMT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
700 - 700BD 0.292BD 204.050
1400+BD 0.280BD 196.350

Technical Document

Specifications

Type

SMT

Body Height

3mm

Material

Steel

Body Diameter

5.1mm

Bore Diameter

3.5mm

For Screw Size

M2.5

Country of Origin

Germany