Technical Document
Specifications
Brand
WylexNumber of Poles
2
Maximum Current
100 A
Mounting Type
DIN Rail
Terminal Type
Screw
Handle Colour
Red
Country of Origin
China
Product details
Switch Disconnectors
Suitable for resistive and moderately inductive loads as switching of lighting and heating control boards in homes, shops, offices,warehouses, factories and hospitals
Manual control of all kinds of electrical devices
All switches are lockable in the OFF position through padlock or by means of a lock
Compatible with NH Consumer units and NH A boards
Wylex NH Range
These consumer units have been designed with ease of installation and contemporary styling in mind.
BD 7.266
BD 7.266 Each (Exc. Vat)
BD 7.993
BD 7.993 Each (inc. VAT)
1
BD 7.266
BD 7.266 Each (Exc. Vat)
BD 7.993
BD 7.993 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 7.266 |
15 - 24 | BD 7.029 |
25+ | BD 6.919 |
Technical Document
Specifications
Brand
WylexNumber of Poles
2
Maximum Current
100 A
Mounting Type
DIN Rail
Terminal Type
Screw
Handle Colour
Red
Country of Origin
China
Product details
Switch Disconnectors
Suitable for resistive and moderately inductive loads as switching of lighting and heating control boards in homes, shops, offices,warehouses, factories and hospitals
Manual control of all kinds of electrical devices
All switches are lockable in the OFF position through padlock or by means of a lock
Compatible with NH Consumer units and NH A boards
Wylex NH Range
These consumer units have been designed with ease of installation and contemporary styling in mind.