Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

X-Acto Carbon Steel Scalpel Blade, No.9, 5 per Package

RS Stock No.: 176-1712Brand: X-ActoManufacturers Part No.: 9
View all in Knife Blades

Technical Document

Specifications

Brand

X-Acto

Blade Size

No.9

Material

Carbon Steel

Blade Type

Scalpel Blade

Number of Pieces

5

Product details

RS PRO Retractable Scalpel

This retractable blade scalpel from RS PRO, is perfect for all your precision work. It can be used for cutting various lightweight materials such as all grades of paper, stencil, film and delicate fabrics. The handle is made from plastic, with a carbon steel metal blade. The blade extends via simple pressure on the top of the scalpel and then retracts using the safety button.

Features and Benefits

• Pocket clip
• Retractable blade knife using safety button
• Plastic handle
• Heavy-duty handle type
• Carbon Steel blade
• Knurled end for secure handling and good grip

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
Stock information temporarily unavailable.

BD 10.621

BD 10.621 1 Box of 5 (Exc. Vat)

BD 11.683

BD 11.683 1 Box of 5 (inc. VAT)

X-Acto Carbon Steel Scalpel Blade, No.9, 5 per Package

BD 10.621

BD 10.621 1 Box of 5 (Exc. Vat)

BD 11.683

BD 11.683 1 Box of 5 (inc. VAT)

X-Acto Carbon Steel Scalpel Blade, No.9, 5 per Package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

X-Acto

Blade Size

No.9

Material

Carbon Steel

Blade Type

Scalpel Blade

Number of Pieces

5

Product details

RS PRO Retractable Scalpel

This retractable blade scalpel from RS PRO, is perfect for all your precision work. It can be used for cutting various lightweight materials such as all grades of paper, stencil, film and delicate fabrics. The handle is made from plastic, with a carbon steel metal blade. The blade extends via simple pressure on the top of the scalpel and then retracts using the safety button.

Features and Benefits

• Pocket clip
• Retractable blade knife using safety button
• Plastic handle
• Heavy-duty handle type
• Carbon Steel blade
• Knurled end for secure handling and good grip

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in