Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

XP Power 18W Plug In Power Supply 24V dc Output, 750mA Output

RS Stock No.: 124-1937Brand: XP PowerManufacturers Part No.: ACM18US24
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Plug Type

Interchangeable

Output Voltage

24V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

750mA

Maximum Temperature

+60°C

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

18W

Cable Length

1.8m

Medical Approved

Yes

Standards Met

ANSI/AAMI ES 60601-1, CSA C22.2 No.60601, EN 55022, EN 60601-1, EN 60601-1-2, EN 60950-1, EN 61000-3-2 Class A, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN 61204-3, IEC 60601-1, IEC 60601-1-2, IEC 60950-1, ITE, LVD, MIL-HDBK-217F, UL 60950-1

MTBF

Minimum of 250kh

Type

Switched Mode Power Supply

Series

ACM18

Length

88mm

Energy Efficiency Level

VI

Load Regulation

5%

Width

30mm

Depth

49.5mm

Minimum Temperature

0°C

Product details

XP Power ACM Series Switch Mode Plug-In Power Supply

XP Power ACM series of wall plug adapters have the latest energy efficiency compliance level VI standard. The switch mode plug-in power supply has low no load power consumption with high active mode efficiency. These adapters suit various cost sensitive industrial and medical applications.

Features and Benefits

• Energy Efficiency Level VI
• European CoC Tier 2
• ITE and medical approvals
• Interchangeable mains connectors must be ordered separately, see the note below
• Output voltages form 5 V to 24 V
• Class II construction

Supplied with

Standard jack plug connector

Standards

Conducted and Radiated EMC emissions meet EN55022 Level B

Switch Mode - XP Power

You may be interested in
Stock information temporarily unavailable.

BD 6.413

BD 6.413 Each (Exc. Vat)

BD 7.054

BD 7.054 Each (inc. VAT)

XP Power 18W Plug In Power Supply 24V dc Output, 750mA Output

BD 6.413

BD 6.413 Each (Exc. Vat)

BD 7.054

BD 7.054 Each (inc. VAT)

XP Power 18W Plug In Power Supply 24V dc Output, 750mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Plug Type

Interchangeable

Output Voltage

24V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

750mA

Maximum Temperature

+60°C

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

18W

Cable Length

1.8m

Medical Approved

Yes

Standards Met

ANSI/AAMI ES 60601-1, CSA C22.2 No.60601, EN 55022, EN 60601-1, EN 60601-1-2, EN 60950-1, EN 61000-3-2 Class A, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN 61204-3, IEC 60601-1, IEC 60601-1-2, IEC 60950-1, ITE, LVD, MIL-HDBK-217F, UL 60950-1

MTBF

Minimum of 250kh

Type

Switched Mode Power Supply

Series

ACM18

Length

88mm

Energy Efficiency Level

VI

Load Regulation

5%

Width

30mm

Depth

49.5mm

Minimum Temperature

0°C

Product details

XP Power ACM Series Switch Mode Plug-In Power Supply

XP Power ACM series of wall plug adapters have the latest energy efficiency compliance level VI standard. The switch mode plug-in power supply has low no load power consumption with high active mode efficiency. These adapters suit various cost sensitive industrial and medical applications.

Features and Benefits

• Energy Efficiency Level VI
• European CoC Tier 2
• ITE and medical approvals
• Interchangeable mains connectors must be ordered separately, see the note below
• Output voltages form 5 V to 24 V
• Class II construction

Supplied with

Standard jack plug connector

Standards

Conducted and Radiated EMC emissions meet EN55022 Level B

Switch Mode - XP Power

You may be interested in