XP Power 36W Plug-In AC/DC Adapter 18V dc Output, 2A Output

RS Stock No.: 172-0724Brand: XP PowerManufacturers Part No.: ACM36US18Distrelec Article No.: 30183275
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Adapter Type

Plug-In Adapter

Plug Type

Interchangeable

Output Voltage

18V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

2A

Maximum Temperature

+60°C

Output Connector

2.5 x 5.5 x 11 mm Centre Positive

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

36W

Cable Length

1.5m

Medical Approved

Yes

Type

AC/DC Adapter

Depth

59.5mm

Minimum Temperature

0°C

Series

ACM36

Energy Efficiency Level

VI

Load Regulation

5%

Length

96.7mm

Width

33mm

You may be interested in
Stock information temporarily unavailable.

BD 11.044

BD 11.044 Each (Exc. Vat)

BD 12.148

BD 12.148 Each (inc. VAT)

XP Power 36W Plug-In AC/DC Adapter 18V dc Output, 2A Output

BD 11.044

BD 11.044 Each (Exc. Vat)

BD 12.148

BD 12.148 Each (inc. VAT)

XP Power 36W Plug-In AC/DC Adapter 18V dc Output, 2A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 11.044
5 - 9BD 10.901
10 - 24BD 10.742
25 - 49BD 10.582
50+BD 10.400
You may be interested in

Technical Document

Specifications

Adapter Type

Plug-In Adapter

Plug Type

Interchangeable

Output Voltage

18V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

2A

Maximum Temperature

+60°C

Output Connector

2.5 x 5.5 x 11 mm Centre Positive

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

36W

Cable Length

1.5m

Medical Approved

Yes

Type

AC/DC Adapter

Depth

59.5mm

Minimum Temperature

0°C

Series

ACM36

Energy Efficiency Level

VI

Load Regulation

5%

Length

96.7mm

Width

33mm

You may be interested in