XP Power 48W Power Brick AC/DC Adapter 12V dc Output, 4A Output

Technical Document
Specifications
Brand
XP PowerAdapter Type
Power Brick Adapter
Output Voltage
12V dc
Input Voltage
80 → 264V ac
Output Current
4A
Maximum Temperature
+60°C
Output Connector
DC Plug
Input Connector
IEC 320-C8
Number of Outputs
1
Power Rating
48W
Cable Length
950mm
Medical Approved
Yes
Standards Met
CCC Qualified, CEC2008, EISA2007, EN 55011/22/FCC, EN 60601-1, EN 60601-1-2, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60601-1, IEC 60950-1, MIL-HDBK-217F, UL 60601-1, UL 60950-1
MTBF
>250kh
Energy Efficiency Level
V
Load Regulation
2.5%
Line Regulation Range
±1%
Series
AFM
Length
121mm
Width
50mm
Depth
30.8mm
Minimum Temperature
0°C
Distrelec Product Id
30183294
Country of Origin
China
Product details
XP Power - AFM Series of Plug-in Power Supplies
The AFM series from XP Power offers a wide range of 30 W to 60 W plug-in power supplies, all of which feature level V energy efficiency. These power supplies are CEC2008 & EISA2007 compliant and being IT and medically approved. Optional Class II and optional white case versions are also available..
30 W, 45 W and 60 W plug-in power supplies
CEC2008 and EISA2007 compliant
Energy efficiency level V
IT and medically approved
3-year warranty
CCC qualified
Switch Mode - XP Power
BD 26.433
BD 26.433 Each (Exc. Vat)
BD 29.076
BD 29.076 Each (inc. VAT)
1
BD 26.433
BD 26.433 Each (Exc. Vat)
BD 29.076
BD 29.076 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 26.433 |
5 - 9 | BD 26.054 |
10 - 24 | BD 25.663 |
25 - 49 | BD 25.240 |
50+ | BD 24.788 |
Technical Document
Specifications
Brand
XP PowerAdapter Type
Power Brick Adapter
Output Voltage
12V dc
Input Voltage
80 → 264V ac
Output Current
4A
Maximum Temperature
+60°C
Output Connector
DC Plug
Input Connector
IEC 320-C8
Number of Outputs
1
Power Rating
48W
Cable Length
950mm
Medical Approved
Yes
Standards Met
CCC Qualified, CEC2008, EISA2007, EN 55011/22/FCC, EN 60601-1, EN 60601-1-2, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60601-1, IEC 60950-1, MIL-HDBK-217F, UL 60601-1, UL 60950-1
MTBF
>250kh
Energy Efficiency Level
V
Load Regulation
2.5%
Line Regulation Range
±1%
Series
AFM
Length
121mm
Width
50mm
Depth
30.8mm
Minimum Temperature
0°C
Distrelec Product Id
30183294
Country of Origin
China
Product details
XP Power - AFM Series of Plug-in Power Supplies
The AFM series from XP Power offers a wide range of 30 W to 60 W plug-in power supplies, all of which feature level V energy efficiency. These power supplies are CEC2008 & EISA2007 compliant and being IT and medically approved. Optional Class II and optional white case versions are also available..
30 W, 45 W and 60 W plug-in power supplies
CEC2008 and EISA2007 compliant
Energy efficiency level V
IT and medically approved
3-year warranty
CCC qualified