Technical Document
Specifications
Brand
XP PowerOutput Voltage
3kV dc
Input Voltage Range
0 → 5 V dc
Power Rating
1.5W
Input Voltage Nominal
5 V dc
Output Current
500µA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
±10%
Package
SMD
Isolation Voltage
500V
Length
28.70mm
Width
17.53mm
Series
AG
Minimum Temperature
-25°C
Maximum Temperature
+75°C
Country of Origin
United States
Product details
XP Power Isolated DC to High Voltage DC Converters A Series
The A Series power isolated DC to high voltage DC converters are ultra miniature. These converters are ideal for applications where minimal size and weight are required.
Features and Benefits
Input/Output proportional
Quasi-sinewave Oscillator
Control Pin
Current - Low leakage
Low Output/Input Capacitance
Galvanic Input to Output isolation
1 minute minimum short circuit protection
No minimum load required 2
External componenents not required
Applications
Avalanche photodiodes
Capacitor charging
Electrophoresis
Photomultiplier tubes
Piezo Devices
Mass spectrometry
Sustaining Ion pumps
Standards
UL, RoHS
Isolated DC to High Voltage DC Converters
BD 126.676
BD 126.676 Each (Exc. Vat)
BD 139.344
BD 139.344 Each (inc. VAT)
1
BD 126.676
BD 126.676 Each (Exc. Vat)
BD 139.344
BD 139.344 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 126.676 |
5 - 9 | BD 122.881 |
10 - 24 | BD 119.075 |
25 - 49 | BD 116.264 |
50+ | BD 114.103 |
Technical Document
Specifications
Brand
XP PowerOutput Voltage
3kV dc
Input Voltage Range
0 → 5 V dc
Power Rating
1.5W
Input Voltage Nominal
5 V dc
Output Current
500µA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
±10%
Package
SMD
Isolation Voltage
500V
Length
28.70mm
Width
17.53mm
Series
AG
Minimum Temperature
-25°C
Maximum Temperature
+75°C
Country of Origin
United States
Product details
XP Power Isolated DC to High Voltage DC Converters A Series
The A Series power isolated DC to high voltage DC converters are ultra miniature. These converters are ideal for applications where minimal size and weight are required.
Features and Benefits
Input/Output proportional
Quasi-sinewave Oscillator
Control Pin
Current - Low leakage
Low Output/Input Capacitance
Galvanic Input to Output isolation
1 minute minimum short circuit protection
No minimum load required 2
External componenents not required
Applications
Avalanche photodiodes
Capacitor charging
Electrophoresis
Photomultiplier tubes
Piezo Devices
Mass spectrometry
Sustaining Ion pumps
Standards
UL, RoHS