Technical Document
Specifications
Brand
XP PowerAdapter Type
Power Brick Adapter
Plug Type
European Plug, UK, US
Output Voltage
24V dc
Input Voltage
90 → 264V ac
Output Current
9.16A
Maximum Temperature
+60°C
Input Connector
IEC 320-C14
Number of Outputs
1
Power Rating
220W
Cable Length
1500mm
Efficiency
91%
MTBF
>500kh
Width
88mm
Depth
44mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Load Regulation
±5%
Line Regulation Range
±0.5%
Series
AHE220
Length
197mm
Country of Origin
China
Product details
XP Power - AHE220 Series of Plug-in Power Supplies
The AHE220 series from XP Power offers an excellent range of 220 W plug-in power supplies, all of which feature level VI energy efficiency. These power supplies feature high-power density, a low earth leakage current and <0.21 W standby power.
220 W plug-in power supplies
Energy efficiency level VI
High-power density
Low earth leakage current
0°C to +60 °C Operating temperature
<0.21 W standby power
3-year warranty
Switch Mode - XP Power
BD 58.949
BD 58.949 Each (Exc. Vat)
BD 64.844
BD 64.844 Each (inc. VAT)
1
BD 58.949
BD 58.949 Each (Exc. Vat)
BD 64.844
BD 64.844 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
XP PowerAdapter Type
Power Brick Adapter
Plug Type
European Plug, UK, US
Output Voltage
24V dc
Input Voltage
90 → 264V ac
Output Current
9.16A
Maximum Temperature
+60°C
Input Connector
IEC 320-C14
Number of Outputs
1
Power Rating
220W
Cable Length
1500mm
Efficiency
91%
MTBF
>500kh
Width
88mm
Depth
44mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Load Regulation
±5%
Line Regulation Range
±0.5%
Series
AHE220
Length
197mm
Country of Origin
China
Product details
XP Power - AHE220 Series of Plug-in Power Supplies
The AHE220 series from XP Power offers an excellent range of 220 W plug-in power supplies, all of which feature level VI energy efficiency. These power supplies feature high-power density, a low earth leakage current and <0.21 W standby power.
220 W plug-in power supplies
Energy efficiency level VI
High-power density
Low earth leakage current
0°C to +60 °C Operating temperature
<0.21 W standby power
3-year warranty