XP Power 250W Power Brick AC/DC Adapter 48V dc Output, 5.21A Output

Technical Document
Specifications
Brand
XP PowerAdapter Type
Power Brick Adapter
Output Voltage
48V dc
Input Voltage
135 → 370 V ac, 90 → 264V ac
Output Current
5.21A
Maximum Temperature
+60°C
Input Connector
IEC 320-C14
Number of Outputs
1
Power Rating
250W
Cable Length
900mm
Medical Approved
Yes
Standards Met
ANSI/AAMI ES60601-1, CEC2008, CSA 22.2 No. 60601-1, EISA 2007, EN 55011/22, EN 60601-1, EN 60601-1-2, EN 60950, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F, PSE Certified, UL 60950
MTBF
153kh
Series
AHM
Length
223mm
Width
88.5mm
Depth
37mm
Minimum Temperature
0°C
Energy Efficiency Level
V
Load Regulation
±3%
Line Regulation Range
±1.5%
Distrelec Product Id
30183310
Product details
XP Power - AHM Series of Plug-in Power Supplies
The AHM series from XP Power offer a wide range of 85 W to 250 W plug-in power supplies, which all feature level V energy efficiency. These reliable power supplies are all CEC2008 and EISA2007 compliant as well as being IT and medically approved. Optional Class I and Class II versions are available except for with AHM250.
85 W to 250 W plug-in power supplies
CEC2008 & EISA2007 compliant
Energy efficiency level V
IT and medically approved
3-year warranty
<0.5 W no load input power
IP22 environmental rating
Switch Mode - XP Power
BD 74.398
BD 74.398 Each (Exc. Vat)
BD 81.838
BD 81.838 Each (inc. VAT)
1
BD 74.398
BD 74.398 Each (Exc. Vat)
BD 81.838
BD 81.838 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 74.398 |
5 - 9 | BD 73.364 |
10 - 24 | BD 72.264 |
25 - 49 | BD 71.098 |
50+ | BD 69.872 |
Technical Document
Specifications
Brand
XP PowerAdapter Type
Power Brick Adapter
Output Voltage
48V dc
Input Voltage
135 → 370 V ac, 90 → 264V ac
Output Current
5.21A
Maximum Temperature
+60°C
Input Connector
IEC 320-C14
Number of Outputs
1
Power Rating
250W
Cable Length
900mm
Medical Approved
Yes
Standards Met
ANSI/AAMI ES60601-1, CEC2008, CSA 22.2 No. 60601-1, EISA 2007, EN 55011/22, EN 60601-1, EN 60601-1-2, EN 60950, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F, PSE Certified, UL 60950
MTBF
153kh
Series
AHM
Length
223mm
Width
88.5mm
Depth
37mm
Minimum Temperature
0°C
Energy Efficiency Level
V
Load Regulation
±3%
Line Regulation Range
±1.5%
Distrelec Product Id
30183310
Product details
XP Power - AHM Series of Plug-in Power Supplies
The AHM series from XP Power offer a wide range of 85 W to 250 W plug-in power supplies, which all feature level V energy efficiency. These reliable power supplies are all CEC2008 and EISA2007 compliant as well as being IT and medically approved. Optional Class I and Class II versions are available except for with AHM250.
85 W to 250 W plug-in power supplies
CEC2008 & EISA2007 compliant
Energy efficiency level V
IT and medically approved
3-year warranty
<0.5 W no load input power
IP22 environmental rating