XP Power AC/DC Adapter

RS Stock No.: 121-7087Brand: XP PowerManufacturers Part No.: AJM90PS12C2
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Maximum Temperature

+60°C

Input Connector

IEC 320-C8

Number of Outputs

1

Cable Length

1500mm

Medical Approved

Yes

MTBF

>100kh

Standards Met

ANSI/AAMI ES60601-1, CB, CSA, CSA C22.2 No. 60601, EN 55011, EN 60601-1-2, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60601-1, IEC 60601-1-2, IEC 60950-1, MIL-HDBK-217F, TUV, TUV EN60601-1, UL, UL 60950-1

Line Regulation Range

±0.5%

Minimum Temperature

0°C

Series

AJM90

Energy Efficiency Level

VI

Product details

XP Power - AJM90 Series of AC-DC Power Supplies

The AJM90 series from XP Power offers a wide range of 90 W plug-in power supplies, all of which feature level VI energy efficiency. These reliable power supplies are available in Class I and Class II versions and are all medically and ITE safety approved. The range also features <0.21 W standby power and a low earth leakage current.

90 W plug-in power supplies
Energy efficiency level VI
Class I and Class II versions available
Medical and ITE Safety Approved
<0.21 W standby power
Low earth leakage current
4th Edition Medical EMC
3-year warranty
0°C to +60 °C Operating temperature

Switch Mode - XP Power

You may be interested in

BD 34.622

BD 34.622 Each (Exc. Vat)

BD 38.084

BD 38.084 Each (inc. VAT)

XP Power AC/DC Adapter

BD 34.622

BD 34.622 Each (Exc. Vat)

BD 38.084

BD 38.084 Each (inc. VAT)

XP Power AC/DC Adapter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 34.622
5 - 9BD 33.583
10 - 24BD 32.544
25 - 49BD 31.806
50+BD 31.224
You may be interested in

Technical Document

Specifications

Maximum Temperature

+60°C

Input Connector

IEC 320-C8

Number of Outputs

1

Cable Length

1500mm

Medical Approved

Yes

MTBF

>100kh

Standards Met

ANSI/AAMI ES60601-1, CB, CSA, CSA C22.2 No. 60601, EN 55011, EN 60601-1-2, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60601-1, IEC 60601-1-2, IEC 60950-1, MIL-HDBK-217F, TUV, TUV EN60601-1, UL, UL 60950-1

Line Regulation Range

±0.5%

Minimum Temperature

0°C

Series

AJM90

Energy Efficiency Level

VI

Product details

XP Power - AJM90 Series of AC-DC Power Supplies

The AJM90 series from XP Power offers a wide range of 90 W plug-in power supplies, all of which feature level VI energy efficiency. These reliable power supplies are available in Class I and Class II versions and are all medically and ITE safety approved. The range also features <0.21 W standby power and a low earth leakage current.

90 W plug-in power supplies
Energy efficiency level VI
Class I and Class II versions available
Medical and ITE Safety Approved
<0.21 W standby power
Low earth leakage current
4th Edition Medical EMC
3-year warranty
0°C to +60 °C Operating temperature

Switch Mode - XP Power

You may be interested in