Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

XP Power 85W Power Brick AC/DC Adapter 12V dc Output, Maximum of 6.67A Output

RS Stock No.: 134-9086Brand: XP PowerManufacturers Part No.: ALM85US12C2-8
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Plug Type

IEC 320 C8

Output Voltage

12V dc

Input Voltage

85 → 264V ac

Output Current

Maximum of 6.67A

Maximum Temperature

+60°C

Output Connector

4-Pin Power DIN

Input Connector

C8

Number of Outputs

1

Power Rating

85W

Cable Length

900mm

Medical Approved

Yes

MTBF

>300kh

Energy Efficiency Level

VI

Load Regulation

±5%

Length

139.4mm

Depth

37mm

Minimum Temperature

0°C

Line Regulation Range

±0.5%

Width

62mm

Series

ALM85

Product details

XP Power - ALM85 Series of AC-DC Power Supplies

The XP Power ALM85 Series of Medical external Power Supplies are fully approved to international Medical and IT safety standards. They are designed with high efficiency and low standby power, enabling them to meet the latest environmental legislation. The ALM85 Series units have a fully sealed enclosure that complies with IP32 and also has a smooth finish making it easier to wipe down in a clinical setting.

Features and Benefits

• Medical and IT Safety Approvals
• Energy Efficiency Level V1 and EU CoC Tier 2 Compliant
• 4th Edition Medical EMC
• IP32 Environmental Rating
• High Efficiency
• Class l and Class ll Versions
• Less than 0.15 W Standby Power
• Low Earth Leakage Current
• 3-Year Warranty

Switch Mode - XP Power

You may be interested in
XP Power AC/DC Adapter
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 32.356

BD 32.356 Each (Exc. Vat)

BD 35.592

BD 35.592 Each (inc. VAT)

XP Power 85W Power Brick AC/DC Adapter 12V dc Output, Maximum of 6.67A Output

BD 32.356

BD 32.356 Each (Exc. Vat)

BD 35.592

BD 35.592 Each (inc. VAT)

XP Power 85W Power Brick AC/DC Adapter 12V dc Output, Maximum of 6.67A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 32.356
5 - 9BD 31.906
10 - 24BD 31.432
25 - 49BD 30.921
50+BD 30.388
You may be interested in
XP Power AC/DC Adapter
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Plug Type

IEC 320 C8

Output Voltage

12V dc

Input Voltage

85 → 264V ac

Output Current

Maximum of 6.67A

Maximum Temperature

+60°C

Output Connector

4-Pin Power DIN

Input Connector

C8

Number of Outputs

1

Power Rating

85W

Cable Length

900mm

Medical Approved

Yes

MTBF

>300kh

Energy Efficiency Level

VI

Load Regulation

±5%

Length

139.4mm

Depth

37mm

Minimum Temperature

0°C

Line Regulation Range

±0.5%

Width

62mm

Series

ALM85

Product details

XP Power - ALM85 Series of AC-DC Power Supplies

The XP Power ALM85 Series of Medical external Power Supplies are fully approved to international Medical and IT safety standards. They are designed with high efficiency and low standby power, enabling them to meet the latest environmental legislation. The ALM85 Series units have a fully sealed enclosure that complies with IP32 and also has a smooth finish making it easier to wipe down in a clinical setting.

Features and Benefits

• Medical and IT Safety Approvals
• Energy Efficiency Level V1 and EU CoC Tier 2 Compliant
• 4th Edition Medical EMC
• IP32 Environmental Rating
• High Efficiency
• Class l and Class ll Versions
• Less than 0.15 W Standby Power
• Low Earth Leakage Current
• 3-Year Warranty

Switch Mode - XP Power

You may be interested in
XP Power AC/DC Adapter
P.O.A.Each (Exc. Vat)