XP Power Switching Power Supply, ASB110PS24, 24V dc, 4.58A, 110W, 1 Output, 85 → 264V ac Input Voltage

RS Stock No.: 122-7884Brand: XP PowerManufacturers Part No.: ASB110PS24Distrelec Article No.: 30241388
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

4.58A

Power Rating

110W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

116.8mm

Width

61mm

Depth

17mm

Efficiency

91%

Minimum Temperature

-40°C

Weight

230g

Maximum Temperature

+85°C

Product details

XP Power - ASB110 Series of AC-DC Power Supplies

The ASB110 series from XP Power offers an excellent range of 110 W power supplies. These highly reliable, PCB mount power supplies feature a low profile, full brick package and have a high efficiency of up to 91%. The range requires no external components, has a universal input and features over current, over voltage and over temperature protection.

110 W, PCB mount power supplies
No external components required
Low profile, full brick package
High efficiency of up to 91%
Over current, over voltage and over temperature protection
Universal input
-40 to +85 °C Operating temperature
-40 to +85 °C Base plate temperature
Base plate cooled
<0.3 W no load input power

XP Power - AC-DC Power Supplies

Stock information temporarily unavailable.

BD 107.740

BD 107.740 Each (Exc. Vat)

BD 118.514

BD 118.514 Each (inc. VAT)

XP Power Switching Power Supply, ASB110PS24, 24V dc, 4.58A, 110W, 1 Output, 85 → 264V ac Input Voltage

BD 107.740

BD 107.740 Each (Exc. Vat)

BD 118.514

BD 118.514 Each (inc. VAT)

XP Power Switching Power Supply, ASB110PS24, 24V dc, 4.58A, 110W, 1 Output, 85 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

24V dc

Output Current

4.58A

Power Rating

110W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

116.8mm

Width

61mm

Depth

17mm

Efficiency

91%

Minimum Temperature

-40°C

Weight

230g

Maximum Temperature

+85°C

Product details

XP Power - ASB110 Series of AC-DC Power Supplies

The ASB110 series from XP Power offers an excellent range of 110 W power supplies. These highly reliable, PCB mount power supplies feature a low profile, full brick package and have a high efficiency of up to 91%. The range requires no external components, has a universal input and features over current, over voltage and over temperature protection.

110 W, PCB mount power supplies
No external components required
Low profile, full brick package
High efficiency of up to 91%
Over current, over voltage and over temperature protection
Universal input
-40 to +85 °C Operating temperature
-40 to +85 °C Base plate temperature
Base plate cooled
<0.3 W no load input power

XP Power - AC-DC Power Supplies