Technical Document
Specifications
Brand
XP PowerSeries
DSR120
Type
Power Supply
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
85 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
10A
Power Rating
120W
Dimensions
32 x 119 x 124mm
Height
124mm
Width
32mm
Depth
119mm
Ripple And Noise
100mV Pk-Pk
MTBF
300kh
Maximum Temperature
+70°C
Standards Met
CB IEC60950-1, EN55024, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, TUV EN60950-1, UL Listed UL508/UL60950
Load Regulation
±1%
Mounting Type
DIN Rail Mount
Minimum Temperature
-25°C
Country of Origin
China
BD 36.692
BD 36.692 Each (Exc. Vat)
BD 40.361
BD 40.361 Each (inc. VAT)
1
BD 36.692
BD 36.692 Each (Exc. Vat)
BD 40.361
BD 40.361 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 36.692 |
5 - 9 | BD 35.674 |
10 - 24 | BD 34.744 |
25 - 49 | BD 34.687 |
50+ | BD 33.973 |
Technical Document
Specifications
Brand
XP PowerSeries
DSR120
Type
Power Supply
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
85 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
10A
Power Rating
120W
Dimensions
32 x 119 x 124mm
Height
124mm
Width
32mm
Depth
119mm
Ripple And Noise
100mV Pk-Pk
MTBF
300kh
Maximum Temperature
+70°C
Standards Met
CB IEC60950-1, EN55024, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, TUV EN60950-1, UL Listed UL508/UL60950
Load Regulation
±1%
Mounting Type
DIN Rail Mount
Minimum Temperature
-25°C
Country of Origin
China