XP Power DSR120 Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 5A Output, 120W

RS Stock No.: 177-4598Brand: XP PowerManufacturers Part No.: DSR120PS24Distrelec Article No.: 30183362
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

DSR120

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Dimensions

32 x 119 x 124mm

Height

124mm

Depth

119mm

Width

32mm

Standards Met

CB IEC60950-1, EN55024, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, TUV EN60950-1, UL Listed UL508/UL60950

Load Regulation

±1%

Minimum Temperature

-25°C

Ripple And Noise

120mV Pk-Pk

MTBF

300kh

Maximum Temperature

+70°C

Mounting Type

DIN Rail Mount

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 38.956

BD 38.956 Each (Exc. Vat)

BD 42.852

BD 42.852 Each (inc. VAT)

XP Power DSR120 Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 5A Output, 120W

BD 38.956

BD 38.956 Each (Exc. Vat)

BD 42.852

BD 42.852 Each (inc. VAT)

XP Power DSR120 Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 5A Output, 120W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 38.956
5 - 9BD 37.862
10 - 24BD 36.878
25 - 49BD 36.817
50+BD 36.064

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

DSR120

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Dimensions

32 x 119 x 124mm

Height

124mm

Depth

119mm

Width

32mm

Standards Met

CB IEC60950-1, EN55024, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, TUV EN60950-1, UL Listed UL508/UL60950

Load Regulation

±1%

Minimum Temperature

-25°C

Ripple And Noise

120mV Pk-Pk

MTBF

300kh

Maximum Temperature

+70°C

Mounting Type

DIN Rail Mount

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more