Technical Document
Specifications
Brand
XP PowerOutput Voltage
24V dc
Input Voltage Range
18 → 75 V dc
Power Rating
60W
Input Voltage Nominal
48 V dc
Output Current
2.5A
Mounting Type
Chassis Mount
Isolated
Yes
Number of Outputs
1
Package
Encapsulated
Isolation Voltage
2.5kV dc
Width
67.8mm
Depth
38mm
Length
112mm
Series
DTE60
Load Regulation
±1%
Minimum Temperature
-40°C
Efficiency
91%
Maximum Temperature
+85°C
Standards Met
CE Certified, cULus Recognized, EN55022, EN55024, EN60068-2-27, EN60068-2-47, EN60068-2-6, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC 60950-1, MIL-HDBK-217F, UL 60950-1
Product details
XP Power - DTE60 Series of DC-DC Converters
The DTE60 series from XP Power offers a highly reliable range of 60 W, fully encapsulated DC-DC converters. Designed in both chassis mount and DIN Rail options, which have a wide 4:1 input range and an operating temperature from -40 °C to +85 °C.
60 W
Fully encapsulated Chassis mount and DIN Rail options
-40°C to +85°C Operating temperature
Wide 4:1 input range
High efficiency of up to 92%
XP Power - DC-DC Converters
BD 41.569
BD 41.569 Each (Exc. Vat)
BD 45.726
BD 45.726 Each (inc. VAT)
1
BD 41.569
BD 41.569 Each (Exc. Vat)
BD 45.726
BD 45.726 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 41.569 |
5 - 9 | BD 40.975 |
10 - 24 | BD 40.348 |
25 - 49 | BD 39.677 |
50+ | BD 38.978 |
Technical Document
Specifications
Brand
XP PowerOutput Voltage
24V dc
Input Voltage Range
18 → 75 V dc
Power Rating
60W
Input Voltage Nominal
48 V dc
Output Current
2.5A
Mounting Type
Chassis Mount
Isolated
Yes
Number of Outputs
1
Package
Encapsulated
Isolation Voltage
2.5kV dc
Width
67.8mm
Depth
38mm
Length
112mm
Series
DTE60
Load Regulation
±1%
Minimum Temperature
-40°C
Efficiency
91%
Maximum Temperature
+85°C
Standards Met
CE Certified, cULus Recognized, EN55022, EN55024, EN60068-2-27, EN60068-2-47, EN60068-2-6, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC 60950-1, MIL-HDBK-217F, UL 60950-1
Product details
XP Power - DTE60 Series of DC-DC Converters
The DTE60 series from XP Power offers a highly reliable range of 60 W, fully encapsulated DC-DC converters. Designed in both chassis mount and DIN Rail options, which have a wide 4:1 input range and an operating temperature from -40 °C to +85 °C.
60 W
Fully encapsulated Chassis mount and DIN Rail options
-40°C to +85°C Operating temperature
Wide 4:1 input range
High efficiency of up to 92%