XP Power Switching Power Supply, ECE80US48, 48V dc, 1.67A, 80W, 1 Output, 85 → 264V ac Input Voltage

RS Stock No.: 126-2023Brand: XP PowerManufacturers Part No.: ECE80US48
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

48V dc

Output Current

1.67A

Power Rating

80W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

91.4mm

Width

45.7mm

Depth

28mm

Efficiency

87%

Minimum Temperature

-40°C

Weight

260g

Maximum Temperature

+70°C

Product details

XP Power - ECE80 Series

The ECE80 are a series of compact encapsulated AC-DC power modules. Offering exceptional power density the ECE80 series come in PCB and chassis mount versions. The ECE80's are green power modules offering high active mode efficiency and low no load power consumption.

Features and Benefits

• Ultra small size
• Single outputs 12 to 48 V
• Encapsulated
• Peak load capability
• Green Power
• High active mode efficiency
• Low no load power consumption

Standards

EN55022, 32 Level B Conducted and radiated, EN61000-4, EN61000-3, EN60950-1, UL60950-1, CSA22.2 No. 234 per cUL

XP Power - AC-DC Power Supplies

BD 48.136

BD 48.136 Each (Exc. Vat)

BD 52.950

BD 52.950 Each (inc. VAT)

XP Power Switching Power Supply, ECE80US48, 48V dc, 1.67A, 80W, 1 Output, 85 → 264V ac Input Voltage

BD 48.136

BD 48.136 Each (Exc. Vat)

BD 52.950

BD 52.950 Each (inc. VAT)

XP Power Switching Power Supply, ECE80US48, 48V dc, 1.67A, 80W, 1 Output, 85 → 264V ac Input Voltage

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 48.136
5 - 9BD 46.690
10 - 24BD 45.243
25 - 49BD 44.204
50+BD 43.384

Technical Document

Specifications

Output Voltage

48V dc

Output Current

1.67A

Power Rating

80W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

91.4mm

Width

45.7mm

Depth

28mm

Efficiency

87%

Minimum Temperature

-40°C

Weight

260g

Maximum Temperature

+70°C

Product details

XP Power - ECE80 Series

The ECE80 are a series of compact encapsulated AC-DC power modules. Offering exceptional power density the ECE80 series come in PCB and chassis mount versions. The ECE80's are green power modules offering high active mode efficiency and low no load power consumption.

Features and Benefits

• Ultra small size
• Single outputs 12 to 48 V
• Encapsulated
• Peak load capability
• Green Power
• High active mode efficiency
• Low no load power consumption

Standards

EN55022, 32 Level B Conducted and radiated, EN61000-4, EN61000-3, EN60950-1, UL60950-1, CSA22.2 No. 234 per cUL

XP Power - AC-DC Power Supplies