XP Power Switching Power Supply, ECL05US05-T, 5V dc, 1A, 5W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

Technical Document
Specifications
Brand
XP PowerOutput Voltage
5V dc
Output Current
1A
Power Rating
5W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
65mm
Width
25.4mm
Depth
18.5mm
Efficiency
75%
Minimum Temperature
-20°C
Weight
26g
Maximum Temperature
+70°C
Distrelec Product Id
30224413
Country of Origin
China
Product details
XP Power - ECL Series of 5-30 W AC-DC Power Supplies
The ECL series from XP Power offers an excellent range of single, dual and triple output, 5 W to 30 W, AC-DC power supplies. These ultra-compact power supplies are available in open-frame PCB, open-frame chassis mount, encapsulated PCB and encapsulated chassis mount versions. The range attributes less than 0.3 W no load input power, peak load capability and a high efficiency of up to 84%.
5 W to 30 W AC-DC power supplies
Single, dual and triple outputs
Encapsulated PCB and chassis mount versions
Open-frame PCB and chassis mount versions
Ultra-compact size
<0.3 W no load input power
Peak load capability
High efficiency up to 84%
-20 °C to +70 °C Operating temperature
XP Power
BD 12.034
BD 12.034 Each (Exc. Vat)
BD 13.237
BD 13.237 Each (inc. VAT)
1
BD 12.034
BD 12.034 Each (Exc. Vat)
BD 13.237
BD 13.237 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 12.034 |
5 - 9 | BD 11.671 |
10 - 24 | BD 11.308 |
25 - 49 | BD 11.094 |
50+ | BD 10.884 |
Technical Document
Specifications
Brand
XP PowerOutput Voltage
5V dc
Output Current
1A
Power Rating
5W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
65mm
Width
25.4mm
Depth
18.5mm
Efficiency
75%
Minimum Temperature
-20°C
Weight
26g
Maximum Temperature
+70°C
Distrelec Product Id
30224413
Country of Origin
China
Product details
XP Power - ECL Series of 5-30 W AC-DC Power Supplies
The ECL series from XP Power offers an excellent range of single, dual and triple output, 5 W to 30 W, AC-DC power supplies. These ultra-compact power supplies are available in open-frame PCB, open-frame chassis mount, encapsulated PCB and encapsulated chassis mount versions. The range attributes less than 0.3 W no load input power, peak load capability and a high efficiency of up to 84%.
5 W to 30 W AC-DC power supplies
Single, dual and triple outputs
Encapsulated PCB and chassis mount versions
Open-frame PCB and chassis mount versions
Ultra-compact size
<0.3 W no load input power
Peak load capability
High efficiency up to 84%
-20 °C to +70 °C Operating temperature