XP Power Switching Power Supply, ECP40US12, 12V dc, 3.34A, 40W, 1 Output, 85 → 264V ac Input Voltage

Technical Document
Specifications
Brand
XP PowerOutput Voltage
12V dc
Output Current
3.34A
Power Rating
40W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
76.2mm
Width
50.8mm
Medical Approved
Yes
Depth
20.6mm
Minimum Temperature
-10°C
Weight
80g
Maximum Temperature
+70°C
Country of Origin
Taiwan, Province Of China
Product details
XP Power - ECP40 Series of Power Supplies
The ECP40 series from XP Power offers an excellent range of single, dual and triple output, 40 W power supplies, all of which have been IT and medically approved. These ultra-compact, open frame power supplies all feature peak load capability and a three year warranty. The range also features less than 0.3 W no load input power and is packaged in a 3 x 2 footprint and a 0.9 ultra-low profile height.
40 W, AC-DC power supplies
Single, dual and triple outputs
IT and medically approved
-10 °C to +70 °C Operating temperature
<0.3 W no load input power
Peak load capability
3 x 2 packaging footprint
0.9 Ultra-low profile height
High efficiency of up to 92%
Open frame
Switch Mode - XP Power
BD 22.434
BD 22.434 Each (Exc. Vat)
BD 24.677
BD 24.677 Each (inc. VAT)
1
BD 22.434
BD 22.434 Each (Exc. Vat)
BD 24.677
BD 24.677 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 22.434 |
5 - 9 | BD 21.764 |
10 - 24 | BD 21.362 |
25 - 49 | BD 21.004 |
50+ | BD 20.625 |
Technical Document
Specifications
Brand
XP PowerOutput Voltage
12V dc
Output Current
3.34A
Power Rating
40W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
76.2mm
Width
50.8mm
Medical Approved
Yes
Depth
20.6mm
Minimum Temperature
-10°C
Weight
80g
Maximum Temperature
+70°C
Country of Origin
Taiwan, Province Of China
Product details
XP Power - ECP40 Series of Power Supplies
The ECP40 series from XP Power offers an excellent range of single, dual and triple output, 40 W power supplies, all of which have been IT and medically approved. These ultra-compact, open frame power supplies all feature peak load capability and a three year warranty. The range also features less than 0.3 W no load input power and is packaged in a 3 x 2 footprint and a 0.9 ultra-low profile height.
40 W, AC-DC power supplies
Single, dual and triple outputs
IT and medically approved
-10 °C to +70 °C Operating temperature
<0.3 W no load input power
Peak load capability
3 x 2 packaging footprint
0.9 Ultra-low profile height
High efficiency of up to 92%
Open frame