XP Power Switching Power Supply, ECS100US28, 28V dc, 3.6A, 100W, 1 Output, 120 → 370 V dc, 80 → 264 V ac

RS Stock No.: 122-7123Brand: XP PowerManufacturers Part No.: ECS100US28Distrelec Article No.: 30183502
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

28V dc

Output Current

3.6A

Power Rating

100W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 80 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Medical Approved

Yes

Depth

28.3mm

Minimum Temperature

-20°C

Weight

175g

Maximum Temperature

+70°C

Product details

XP Power - ECS100 Series of AC-DC Power Supplies

The ECS100 series from XP Power offers an excellent range of open frame, 100 W power supplies, all of which have been IT and medically approved. These highly reliable, compact power supplies all feature low leakage current and less than 0.5 W no load input power. The range has an industry standard 2” x 4” footprint and all of the power supplies feature either a class I or class II construction. These power supplies are all convection-cooled with an efficiency of up to 90% and an operating temperature from -20 °C to +70 °C.

100 W, AC-DC power supplies
IT and medically approved
-20 °C to +70 °C Operating temperature
<0.5 W no load input power
4” x 2” packaging footprint
Low leakage current
Up to 90% efficiency
Open frame

Switch Mode - XP Power

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 31.559

BD 31.559 Each (Exc. Vat)

BD 34.715

BD 34.715 Each (inc. VAT)

XP Power Switching Power Supply, ECS100US28, 28V dc, 3.6A, 100W, 1 Output, 120 → 370 V dc, 80 → 264 V ac

BD 31.559

BD 31.559 Each (Exc. Vat)

BD 34.715

BD 34.715 Each (inc. VAT)

XP Power Switching Power Supply, ECS100US28, 28V dc, 3.6A, 100W, 1 Output, 120 → 370 V dc, 80 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 31.559
5 - 9BD 30.778
10 - 24BD 30.300
25 - 49BD 29.788
50+BD 29.254

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

28V dc

Output Current

3.6A

Power Rating

100W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 80 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Medical Approved

Yes

Depth

28.3mm

Minimum Temperature

-20°C

Weight

175g

Maximum Temperature

+70°C

Product details

XP Power - ECS100 Series of AC-DC Power Supplies

The ECS100 series from XP Power offers an excellent range of open frame, 100 W power supplies, all of which have been IT and medically approved. These highly reliable, compact power supplies all feature low leakage current and less than 0.5 W no load input power. The range has an industry standard 2” x 4” footprint and all of the power supplies feature either a class I or class II construction. These power supplies are all convection-cooled with an efficiency of up to 90% and an operating temperature from -20 °C to +70 °C.

100 W, AC-DC power supplies
IT and medically approved
-20 °C to +70 °C Operating temperature
<0.5 W no load input power
4” x 2” packaging footprint
Low leakage current
Up to 90% efficiency
Open frame

Switch Mode - XP Power

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more