XP Power Switching Power Supply, FCS60US18, 18V dc, 3.33A, 60W, 1 Output, 80 → 264V ac Input Voltage

Technical Document
Specifications
Brand
XP PowerOutput Voltage
18V dc
Output Current
3.33A
Power Rating
60W
Number of Outputs
1
Input Voltage
80 → 264V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Medical Approved
Yes
Depth
26.4 (With Pin)mm
Minimum Temperature
-25°C
Weight
112g
Maximum Temperature
+70°C
BD 10.439
BD 10.439 Each (Exc. Vat)
BD 11.483
BD 11.483 Each (inc. VAT)
1
BD 10.439
BD 10.439 Each (Exc. Vat)
BD 11.483
BD 11.483 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 10.439 |
5 - 9 | BD 10.296 |
10 - 24 | BD 10.142 |
25 - 49 | BD 9.977 |
50+ | BD 9.801 |
Technical Document
Specifications
Brand
XP PowerOutput Voltage
18V dc
Output Current
3.33A
Power Rating
60W
Number of Outputs
1
Input Voltage
80 → 264V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Medical Approved
Yes
Depth
26.4 (With Pin)mm
Minimum Temperature
-25°C
Weight
112g
Maximum Temperature
+70°C