Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

XP Power Switching Power Supply, HDL3000PS12, 200A, 2.4kW, 1 Output, 90 → 264V ac Input Voltage

RS Stock No.: 210-9099Brand: XP PowerManufacturers Part No.: HDL3000PS12Distrelec Article No.: 30185886
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Current

200A

Power Rating

2.4kW

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

170mm

Width

2.52mm

Depth

12.48mm

Efficiency

88%

Series

HDL3000

Minimum Temperature

-20°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 544.780

BD 544.780 Each (Exc. Vat)

BD 599.258

BD 599.258 Each (inc. VAT)

XP Power Switching Power Supply, HDL3000PS12, 200A, 2.4kW, 1 Output, 90 → 264V ac Input Voltage

BD 544.780

BD 544.780 Each (Exc. Vat)

BD 599.258

BD 599.258 Each (inc. VAT)

XP Power Switching Power Supply, HDL3000PS12, 200A, 2.4kW, 1 Output, 90 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 544.780
5 - 9BD 535.282
10 - 24BD 527.004
25 - 49BD 518.232
50+BD 508.970

Technical Document

Specifications

Output Current

200A

Power Rating

2.4kW

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

170mm

Width

2.52mm

Depth

12.48mm

Efficiency

88%

Series

HDL3000

Minimum Temperature

-20°C

Country of Origin

Taiwan, Province Of China