Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

XP Power Switching Power Supply, HDL3000PS250, 250V dc, 12A, 3kW, 1 Output, 90 → 264V ac Input Voltage

RS Stock No.: 210-9104Brand: XP PowerManufacturers Part No.: HDL3000PS250Distrelec Article No.: 30185891
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

250V dc

Output Current

12A

Power Rating

3kW

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

6.69mm

Width

2.52mm

Depth

301.49mm

Efficiency

91%

Series

HDL3000-HV

Minimum Temperature

-20°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 749.957

BD 749.957 Each (Exc. Vat)

BD 824.953

BD 824.953 Each (inc. VAT)

XP Power Switching Power Supply, HDL3000PS250, 250V dc, 12A, 3kW, 1 Output, 90 → 264V ac Input Voltage

BD 749.957

BD 749.957 Each (Exc. Vat)

BD 824.953

BD 824.953 Each (inc. VAT)

XP Power Switching Power Supply, HDL3000PS250, 250V dc, 12A, 3kW, 1 Output, 90 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 749.957
5 - 9BD 727.461
10 - 24BD 715.659
25 - 49BD 703.584
50+BD 690.832

Technical Document

Specifications

Output Voltage

250V dc

Output Current

12A

Power Rating

3kW

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

6.69mm

Width

2.52mm

Depth

301.49mm

Efficiency

91%

Series

HDL3000-HV

Minimum Temperature

-20°C

Country of Origin

Taiwan, Province Of China