Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

XP Power Switching Power Supply, HDL3000PS36, 83.5A, 3kW, 1 Output, 90 → 264V ac Input Voltage

RS Stock No.: 210-9107Brand: XP PowerManufacturers Part No.: HDL3000PS36Distrelec Article No.: 30185894
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Current

83.5A

Power Rating

3kW

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

170mm

Width

2.52mm

Depth

12.48mm

Efficiency

92%

Series

HDL3000

Minimum Temperature

-20°C

Distrelec Product Id

30185894

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 526.696

BD 526.696 Each (Exc. Vat)

BD 579.366

BD 579.366 Each (inc. VAT)

XP Power Switching Power Supply, HDL3000PS36, 83.5A, 3kW, 1 Output, 90 → 264V ac Input Voltage

BD 526.696

BD 526.696 Each (Exc. Vat)

BD 579.366

BD 579.366 Each (inc. VAT)

XP Power Switching Power Supply, HDL3000PS36, 83.5A, 3kW, 1 Output, 90 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 526.696
5 - 9BD 518.826
10 - 24BD 510.824
25 - 49BD 502.342
50+BD 493.388

Technical Document

Specifications

Output Current

83.5A

Power Rating

3kW

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

170mm

Width

2.52mm

Depth

12.48mm

Efficiency

92%

Series

HDL3000

Minimum Temperature

-20°C

Distrelec Product Id

30185894

Country of Origin

Taiwan, Province Of China