Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

XP Power Switching Power Supply, HPT5K0TS100-L, 100V dc, 50A, 5kW, 1 Output, 342 → 528V ac Input Voltage

RS Stock No.: 210-4096Brand: XP PowerManufacturers Part No.: HPT5K0TS100-LDistrelec Article No.: 30185902
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

100V dc

Output Current

50A

Power Rating

5kW

Number of Outputs

1

Input Voltage

342 → 528V ac

Package Type

Enclosed

Medical Approved

Yes

Series

HPT5K0-L

Country of Origin

China

Stock information temporarily unavailable.

BD 1,373.053

BD 1,373.053 Each (Exc. Vat)

BD 1,510.358

BD 1,510.358 Each (inc. VAT)

XP Power Switching Power Supply, HPT5K0TS100-L, 100V dc, 50A, 5kW, 1 Output, 342 → 528V ac Input Voltage

BD 1,373.053

BD 1,373.053 Each (Exc. Vat)

BD 1,510.358

BD 1,510.358 Each (inc. VAT)

XP Power Switching Power Supply, HPT5K0TS100-L, 100V dc, 50A, 5kW, 1 Output, 342 → 528V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 1,373.053
5 - 9BD 1,340.119
10 - 24BD 1,319.258
25 - 49BD 1,297.148
50+BD 1,273.800

Technical Document

Specifications

Output Voltage

100V dc

Output Current

50A

Power Rating

5kW

Number of Outputs

1

Input Voltage

342 → 528V ac

Package Type

Enclosed

Medical Approved

Yes

Series

HPT5K0-L

Country of Origin

China