XP Power HRC05 DC-DC Converter, 0 → 4000V dc/ 1.25mA Output, 22 → 30 V dc Input, 5W, Through Hole, +70°C

RS Stock No.: 220-8635Brand: XP PowerManufacturers Part No.: HRC0524S4K0PDistrelec Article No.: 30216584
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

0 → 4000V dc

Input Voltage Range

22 → 30 V dc

Power Rating

5W

Input Voltage Nominal

24 V dc

Output Current

1.25mA

Mounting Type

Through Hole

Isolated

No

Length

64.8mm

Width

33mm

Series

HRC05

Load Regulation

0.0001

Minimum Temperature

-40°C

Maximum Temperature

+70°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 209.600

BD 209.600 Each (Exc. Vat)

BD 230.560

BD 230.560 Each (inc. VAT)

XP Power HRC05 DC-DC Converter, 0 → 4000V dc/ 1.25mA Output, 22 → 30 V dc Input, 5W, Through Hole, +70°C

BD 209.600

BD 209.600 Each (Exc. Vat)

BD 230.560

BD 230.560 Each (inc. VAT)

XP Power HRC05 DC-DC Converter, 0 → 4000V dc/ 1.25mA Output, 22 → 30 V dc Input, 5W, Through Hole, +70°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 209.600
5 - 9BD 203.313
10 - 24BD 197.021
25 - 49BD 192.660
50+BD 189.096

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

0 → 4000V dc

Input Voltage Range

22 → 30 V dc

Power Rating

5W

Input Voltage Nominal

24 V dc

Output Current

1.25mA

Mounting Type

Through Hole

Isolated

No

Length

64.8mm

Width

33mm

Series

HRC05

Load Regulation

0.0001

Minimum Temperature

-40°C

Maximum Temperature

+70°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more