XP Power HRL30 DC-DC Converter, 0 → -1000V dc/ 30mA Output, 22 → 30 V dc Input, 30W, Through Hole, +70°C

RS Stock No.: 189-5026Brand: XP PowerManufacturers Part No.: HRL3024S1K0NDistrelec Article No.: 30183520
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

0 → -1000V dc

Input Voltage Range

22 → 30 V dc

Power Rating

30W

Input Voltage Nominal

24 V dc

Output Current

30mA

Mounting Type

Through Hole

Isolated

No

Number of Outputs

1

Length

76.2mm

Width

50.8mm

Depth

18.6mm

Series

HRL30

Load Regulation

0.0001

Minimum Temperature

-40°C

Efficiency

85%

Maximum Temperature

+70°C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 317.790

BD 317.790 Each (Exc. Vat)

BD 349.569

BD 349.569 Each (inc. VAT)

XP Power HRL30 DC-DC Converter, 0 → -1000V dc/ 30mA Output, 22 → 30 V dc Input, 30W, Through Hole, +70°C

BD 317.790

BD 317.790 Each (Exc. Vat)

BD 349.569

BD 349.569 Each (inc. VAT)

XP Power HRL30 DC-DC Converter, 0 → -1000V dc/ 30mA Output, 22 → 30 V dc Input, 30W, Through Hole, +70°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 317.790
5 - 9BD 308.258
10 - 24BD 298.722
25 - 49BD 291.588
50+BD 286.187

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

0 → -1000V dc

Input Voltage Range

22 → 30 V dc

Power Rating

30W

Input Voltage Nominal

24 V dc

Output Current

30mA

Mounting Type

Through Hole

Isolated

No

Number of Outputs

1

Length

76.2mm

Width

50.8mm

Depth

18.6mm

Series

HRL30

Load Regulation

0.0001

Minimum Temperature

-40°C

Efficiency

85%

Maximum Temperature

+70°C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more