Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

XP Power IF DC-DC Converter, 3.3V dc/ 333mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +85°C Max Temp

RS Stock No.: 122-6914PBrand: XP PowerManufacturers Part No.: IF2403S
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

3.3V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

333mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1kV dc

Length

19.5mm

Width

7.2mm

Depth

10mm

Series

IF

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

60%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

XP Power - IF Series of Isolated DC-DC Converters

The IF series from XP Power offers a highly reliable range of regulated single output, 1 W, isolated DC-DC converters. The series attributes 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These compact DC-DC converters also feature low ripple and noise and have a wide -40 °C to +85 °C operating temperature range.

1 W, isolated DC-DC converters
1000 VDC in isolation, 3000 VDC in isolation option available
Regulated single output
-40 °C to +85 °C Operating temperature
Industry standard SIP and DIP packaging
Up to 68% efficiency
Low ripple and noise

XP Power - Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

XP Power IF DC-DC Converter, 3.3V dc/ 333mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +85°C Max Temp
Select packaging type

P.O.A.

XP Power IF DC-DC Converter, 3.3V dc/ 333mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +85°C Max Temp
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

3.3V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

333mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1kV dc

Length

19.5mm

Width

7.2mm

Depth

10mm

Series

IF

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

60%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

XP Power - IF Series of Isolated DC-DC Converters

The IF series from XP Power offers a highly reliable range of regulated single output, 1 W, isolated DC-DC converters. The series attributes 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These compact DC-DC converters also feature low ripple and noise and have a wide -40 °C to +85 °C operating temperature range.

1 W, isolated DC-DC converters
1000 VDC in isolation, 3000 VDC in isolation option available
Regulated single output
-40 °C to +85 °C Operating temperature
Industry standard SIP and DIP packaging
Up to 68% efficiency
Low ripple and noise

XP Power - Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more