Technical Document
Specifications
Brand
XP PowerOutput Voltage
5V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
200mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
SMD
Isolation Voltage
1.5kV dc
Length
12.7mm
Width
8.3mm
Depth
7mm
Series
ISE
Minimum Temperature
-40°C
Efficiency
80%
Maximum Temperature
+105°C
Standards Met
EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F
Country of Origin
China
Product details
XP Power - ISE Series of Isolated DC-DC Converters
The ISE series from XP Power offers a highly reliable range of 1 W, isolated DC-DC converters. The series features 1500 VDC in isolation and has been designed in a SMD package, with an industry standard pinout. These compact DC-DC converters are all single output and have an operating temperature from -40 °C to +100 °C.
1 W, isolated DC-DC converters
1500 VDC in isolation, 3000 VDC option available
Single output
Compact SMD package
-40 °C to +105 °C Operating temperature
Up to 81% efficiency
Board mount
XP Power - DC-DC Converters
BD 93.506
BD 93.506 1 Tube of 38 (Exc. Vat)
BD 102.857
BD 102.857 1 Tube of 38 (inc. VAT)
1
BD 93.506
BD 93.506 1 Tube of 38 (Exc. Vat)
BD 102.857
BD 102.857 1 Tube of 38 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 93.506 |
5 - 9 | BD 90.700 |
10 - 24 | BD 87.906 |
25 - 49 | BD 86.400 |
50+ | BD 84.816 |
Technical Document
Specifications
Brand
XP PowerOutput Voltage
5V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
200mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
SMD
Isolation Voltage
1.5kV dc
Length
12.7mm
Width
8.3mm
Depth
7mm
Series
ISE
Minimum Temperature
-40°C
Efficiency
80%
Maximum Temperature
+105°C
Standards Met
EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F
Country of Origin
China
Product details
XP Power - ISE Series of Isolated DC-DC Converters
The ISE series from XP Power offers a highly reliable range of 1 W, isolated DC-DC converters. The series features 1500 VDC in isolation and has been designed in a SMD package, with an industry standard pinout. These compact DC-DC converters are all single output and have an operating temperature from -40 °C to +100 °C.
1 W, isolated DC-DC converters
1500 VDC in isolation, 3000 VDC option available
Single output
Compact SMD package
-40 °C to +105 °C Operating temperature
Up to 81% efficiency
Board mount