XP Power ITW DC-DC Converter, 5V dc/ 200mA Output, 18 → 36 V dc Input, 1W, Through Hole, +105°C Max Temp -40°C

RS Stock No.: 167-2154Brand: XP PowerManufacturers Part No.: ITW2405SA
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 6

Isolation Voltage

1.5kV dc

Width

7.62mm

Depth

11mm

Length

17mm

Series

ITW

Load Regulation

±1%

Minimum Temperature

-40°C

Maximum Temperature

+105°C

Standards Met

EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F

Country of Origin

Taiwan, Province Of China

Product details

XP Power - ITW Series Isolated DC-DC Converter

XP Power ITW series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ITW series comes as a single or dual output converter.


Features and Benefits

Single & dual output.
No minimum load requirement, with a fully regulated output.
SMD Package.
Industry standard pinout.
Wide operating temperature of -40°C to +105°C.

XP Power - Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 78.859

BD 78.859 1 Tube of 20 (Exc. Vat)

BD 86.745

BD 86.745 1 Tube of 20 (inc. VAT)

XP Power ITW DC-DC Converter, 5V dc/ 200mA Output, 18 → 36 V dc Input, 1W, Through Hole, +105°C Max Temp -40°C

BD 78.859

BD 78.859 1 Tube of 20 (Exc. Vat)

BD 86.745

BD 86.745 1 Tube of 20 (inc. VAT)

XP Power ITW DC-DC Converter, 5V dc/ 200mA Output, 18 → 36 V dc Input, 1W, Through Hole, +105°C Max Temp -40°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 78.859
5 - 9BD 76.494
10 - 24BD 74.239
25 - 49BD 72.963
50+BD 71.621

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 6

Isolation Voltage

1.5kV dc

Width

7.62mm

Depth

11mm

Length

17mm

Series

ITW

Load Regulation

±1%

Minimum Temperature

-40°C

Maximum Temperature

+105°C

Standards Met

EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F

Country of Origin

Taiwan, Province Of China

Product details

XP Power - ITW Series Isolated DC-DC Converter

XP Power ITW series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ITW series comes as a single or dual output converter.


Features and Benefits

Single & dual output.
No minimum load requirement, with a fully regulated output.
SMD Package.
Industry standard pinout.
Wide operating temperature of -40°C to +105°C.

XP Power - Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more