XP Power JCA DC-DC Converter, 12V dc/ 830mA Output, 4.5 → 9 V dc Input, 10W, Through Hole, +100°C Max Temp -40°C

RS Stock No.: 122-8041Brand: XP PowerManufacturers Part No.: JCA1005S12Distrelec Article No.: 30224598
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

10W

Input Voltage Nominal

5 V dc

Output Current

830mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

1.5kV dc

Width

20.3mm

Depth

10mm

Length

25.4mm

Series

JCA

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

85%

Maximum Temperature

+100°C

Country of Origin

Taiwan, Province Of China

Product details

XP Power - JCA Series of 10 W Isolated DC-DC Converters

The JCA series from XP Power offers a highly reliable range of single and dual output, 10 W, isolated DC-DC converters. The series attributes 1500 VDC input to output with basic insulation, 500 VDC input to case and 500 VDC output to case. The range is available in a compact 1.0” x 0.8” metal package, has a 2:1 input range and has been fully UL and TUV approved.

10 W, isolated DC-DC converters
Compact metal 1.0” x 0.8” package
2:1 input range
1500 VDC input to output with basic insulation
500 VDC input to case, 500 VDC output to case
Single and dual output
High efficiency up to 85%
-40 °C to +100 °C Operating temperature
Board mount
Industry standard pin out
UL and TUV approved

XP Power - Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 20.746

BD 20.746 Each (Exc. Vat)

BD 22.821

BD 22.821 Each (inc. VAT)

XP Power JCA DC-DC Converter, 12V dc/ 830mA Output, 4.5 → 9 V dc Input, 10W, Through Hole, +100°C Max Temp -40°C

BD 20.746

BD 20.746 Each (Exc. Vat)

BD 22.821

BD 22.821 Each (inc. VAT)

XP Power JCA DC-DC Converter, 12V dc/ 830mA Output, 4.5 → 9 V dc Input, 10W, Through Hole, +100°C Max Temp -40°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 20.746
5 - 9BD 20.124
10 - 24BD 19.508
25 - 49BD 19.184
50+BD 18.826

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

10W

Input Voltage Nominal

5 V dc

Output Current

830mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

1.5kV dc

Width

20.3mm

Depth

10mm

Length

25.4mm

Series

JCA

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

85%

Maximum Temperature

+100°C

Country of Origin

Taiwan, Province Of China

Product details

XP Power - JCA Series of 10 W Isolated DC-DC Converters

The JCA series from XP Power offers a highly reliable range of single and dual output, 10 W, isolated DC-DC converters. The series attributes 1500 VDC input to output with basic insulation, 500 VDC input to case and 500 VDC output to case. The range is available in a compact 1.0” x 0.8” metal package, has a 2:1 input range and has been fully UL and TUV approved.

10 W, isolated DC-DC converters
Compact metal 1.0” x 0.8” package
2:1 input range
1500 VDC input to output with basic insulation
500 VDC input to case, 500 VDC output to case
Single and dual output
High efficiency up to 85%
-40 °C to +100 °C Operating temperature
Board mount
Industry standard pin out
UL and TUV approved

XP Power - Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more