Technical Document
Specifications
Brand
XP PowerOutput Voltage
24V dc
Input Voltage Range
18 → 36 V dc
Power Rating
3W
Input Voltage Nominal
24 V dc
Output Current
125mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 24
Isolation Voltage
1.5kV dc
Width
20.32mm
Depth
10.16mm
Length
31.75mm
Series
JCB
Load Regulation
±0.5%
Minimum Temperature
-40°C
Efficiency
80%
Maximum Temperature
+100°C
Standards Met
EN 55022, EN 61000-4-2, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F
Country of Origin
Taiwan, Province Of China
Product details
XP Power - JCB Series of 3 W Isolated DC-DC Converters
The JCB series from XP Power offers a highly reliable range of single and dual output, 3 W, isolated DC-DC converters. The range attributes 1500 VDC in isolation with a 3000 VDC version also available. The series has a 2:1 input range, high efficiency of up to 82% and is available in a compact, industry standard package.
3 W, isolated DC-DC converters
Compact, industry standard package
2:1 input range
1500 VDC in isolation
Optional isolation to 3000 VDC available
Single and dual output
High efficiency up to 82%
-40 °C to +100 °C Operating temperature
Board mount
Optional metal case
XP Power - Isolated DC-DC Converters
BD 53.878
BD 53.878 1 Tube of 10 (Exc. Vat)
BD 59.266
BD 59.266 1 Tube of 10 (inc. VAT)
1
BD 53.878
BD 53.878 1 Tube of 10 (Exc. Vat)
BD 59.266
BD 59.266 1 Tube of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 53.878 |
5 - 9 | BD 52.261 |
10 - 24 | BD 50.919 |
25 - 49 | BD 50.050 |
50+ | BD 49.132 |
Technical Document
Specifications
Brand
XP PowerOutput Voltage
24V dc
Input Voltage Range
18 → 36 V dc
Power Rating
3W
Input Voltage Nominal
24 V dc
Output Current
125mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 24
Isolation Voltage
1.5kV dc
Width
20.32mm
Depth
10.16mm
Length
31.75mm
Series
JCB
Load Regulation
±0.5%
Minimum Temperature
-40°C
Efficiency
80%
Maximum Temperature
+100°C
Standards Met
EN 55022, EN 61000-4-2, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F
Country of Origin
Taiwan, Province Of China
Product details
XP Power - JCB Series of 3 W Isolated DC-DC Converters
The JCB series from XP Power offers a highly reliable range of single and dual output, 3 W, isolated DC-DC converters. The range attributes 1500 VDC in isolation with a 3000 VDC version also available. The series has a 2:1 input range, high efficiency of up to 82% and is available in a compact, industry standard package.
3 W, isolated DC-DC converters
Compact, industry standard package
2:1 input range
1500 VDC in isolation
Optional isolation to 3000 VDC available
Single and dual output
High efficiency up to 82%
-40 °C to +100 °C Operating temperature
Board mount
Optional metal case