Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

XP Power JHL06 DC-DC Converter, 15V dc/ 400mA Output, 10 → 17 V dc Input, 6W, Through Hole, +80°C Max Temp -20°C

RS Stock No.: 167-1996Brand: XP PowerManufacturers Part No.: JHL0612S15
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

15V dc

Input Voltage Range

10 → 17 V dc

Power Rating

6W

Input Voltage Nominal

12 V dc

Output Current

400mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

4kV ac

Width

20.32mm

Depth

10.2mm

Length

31.75mm

Railway Approved

No

Series

JHL06

Load Regulation

±1%

Minimum Temperature

-20°C

Medical Approved

Yes

Efficiency

82%

Maximum Temperature

+80°C

Standards Met

ANSI/AAMI ES60601-1, CSA-22.2 No.60601-1:2008, EN55011, EN60068-2-27, EN60068-2-47, EN60068-2-6, EN60601-1, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60601-1, IEC60601-1-2, MIL-HDBK-217F

Country of Origin

Taiwan, Province Of China

Product details

XP Power - JHL06 Series of Isolated DC-DC Converters

The JHL06 series offers a highly reliable range of single and dual output, 6 W, isolated DC-DC converters. The series features 4000 V ac reinforced insulation, 2 μA patient leakage current and is available in an industry standard DIP24 package. These compact DC-DC converters are internationally medical approved, meet IEC60601-1, 3rd Edition and EN55011 level A with no external components. The range also features 2 MOPP isolation at 250 V ac and a wide -20 °C to +80 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.

6 W, isolated DC-DC converters
Wide -40 °C to +80 °C operating temperature range
Internationally medical approved
Industry standard DIP24 package
4000 V ac reinforced insulation
2 μA patient leakage current
Meets IEC60601-1, 3rd Edition
2 MOPP isolation at 250 V ac

XP Power Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 194.056

BD 194.056 1 Tube of 10 (Exc. Vat)

BD 213.462

BD 213.462 1 Tube of 10 (inc. VAT)

XP Power JHL06 DC-DC Converter, 15V dc/ 400mA Output, 10 → 17 V dc Input, 6W, Through Hole, +80°C Max Temp -20°C

BD 194.056

BD 194.056 1 Tube of 10 (Exc. Vat)

BD 213.462

BD 213.462 1 Tube of 10 (inc. VAT)

XP Power JHL06 DC-DC Converter, 15V dc/ 400mA Output, 10 → 17 V dc Input, 6W, Through Hole, +80°C Max Temp -20°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 194.056
5 - 9BD 188.232
10 - 24BD 182.413
25 - 49BD 178.646
50+BD 175.351

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

15V dc

Input Voltage Range

10 → 17 V dc

Power Rating

6W

Input Voltage Nominal

12 V dc

Output Current

400mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

4kV ac

Width

20.32mm

Depth

10.2mm

Length

31.75mm

Railway Approved

No

Series

JHL06

Load Regulation

±1%

Minimum Temperature

-20°C

Medical Approved

Yes

Efficiency

82%

Maximum Temperature

+80°C

Standards Met

ANSI/AAMI ES60601-1, CSA-22.2 No.60601-1:2008, EN55011, EN60068-2-27, EN60068-2-47, EN60068-2-6, EN60601-1, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60601-1, IEC60601-1-2, MIL-HDBK-217F

Country of Origin

Taiwan, Province Of China

Product details

XP Power - JHL06 Series of Isolated DC-DC Converters

The JHL06 series offers a highly reliable range of single and dual output, 6 W, isolated DC-DC converters. The series features 4000 V ac reinforced insulation, 2 μA patient leakage current and is available in an industry standard DIP24 package. These compact DC-DC converters are internationally medical approved, meet IEC60601-1, 3rd Edition and EN55011 level A with no external components. The range also features 2 MOPP isolation at 250 V ac and a wide -20 °C to +80 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.

6 W, isolated DC-DC converters
Wide -40 °C to +80 °C operating temperature range
Internationally medical approved
Industry standard DIP24 package
4000 V ac reinforced insulation
2 μA patient leakage current
Meets IEC60601-1, 3rd Edition
2 MOPP isolation at 250 V ac

XP Power Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more