XP Power JTK DC-DC Converter, 12V dc/ 1.67A Output, 9 → 36 V dc Input, 20W, Through Hole, +100°C Max Temp -40°C

RS Stock No.: 167-2983Brand: XP PowerManufacturers Part No.: JTK2024S12
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

20W

Input Voltage Nominal

24 V dc

Output Current

1.67A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

1 x 1 in

Isolation Voltage

1.6kV dc

Width

25.4mm

Length

25.4mm

Depth

9.9mm

Series

JTK

Load Regulation

±0.5%

Maximum Temperature

+100°C

Standards Met

EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F

Minimum Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

XP Power - JTK20 Series of Isolated DC-DC Converters

The JTK20 series from XP Power offers a highly reliable range of single and dual output, 20 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 89%. These compact DC-DC converters have a wide 4:1 input range, very high power density and an operating temperature of -40 °C to +100 °C.

20 W, isolated DC-DC converters
1600 VDC isolation
Very high power density
Single and dual outputs
Wide 4:1 input range
-40 °C to +100 °C Operating temperature
High efficiency up to 89%
Industry standard package
Board mount

XP Power - DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 219.648

BD 219.648 1 Tube of 10 (Exc. Vat)

BD 241.613

BD 241.613 1 Tube of 10 (inc. VAT)

XP Power JTK DC-DC Converter, 12V dc/ 1.67A Output, 9 → 36 V dc Input, 20W, Through Hole, +100°C Max Temp -40°C

BD 219.648

BD 219.648 1 Tube of 10 (Exc. Vat)

BD 241.613

BD 241.613 1 Tube of 10 (inc. VAT)

XP Power JTK DC-DC Converter, 12V dc/ 1.67A Output, 9 → 36 V dc Input, 20W, Through Hole, +100°C Max Temp -40°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 219.648
5 - 9BD 213.059
10 - 24BD 206.464
25 - 49BD 202.125
50+BD 198.390

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

20W

Input Voltage Nominal

24 V dc

Output Current

1.67A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

1 x 1 in

Isolation Voltage

1.6kV dc

Width

25.4mm

Length

25.4mm

Depth

9.9mm

Series

JTK

Load Regulation

±0.5%

Maximum Temperature

+100°C

Standards Met

EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F

Minimum Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

XP Power - JTK20 Series of Isolated DC-DC Converters

The JTK20 series from XP Power offers a highly reliable range of single and dual output, 20 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 89%. These compact DC-DC converters have a wide 4:1 input range, very high power density and an operating temperature of -40 °C to +100 °C.

20 W, isolated DC-DC converters
1600 VDC isolation
Very high power density
Single and dual outputs
Wide 4:1 input range
-40 °C to +100 °C Operating temperature
High efficiency up to 89%
Industry standard package
Board mount

XP Power - DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more