XP Power JTL DC-DC Converter, 12V dc/ 3.35A Output, 9 → 36 V dc Input, 40W, Through Hole, +85°C Max Temp -40°C

RS Stock No.: 167-2376Brand: XP PowerManufacturers Part No.: JTL4024S12
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

40W

Input Voltage Nominal

24 V dc

Output Current

3.35A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

2 x 2 in

Isolation Voltage

1.6kV dc

Length

50.8mm

Width

50.8mm

Depth

10.2mm

Series

JTL

Load Regulation

±0.5%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Standards Met

EN 55022, EN 61000-4-2, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F

Country of Origin

Taiwan, Province Of China

Product details

XP Power - JTL40 Series of Isolated DC-DC Converters

The JTL40 series from XP Power offers a highly reliable range of single and dual output, 40 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 92%. These compact DC-DC converters have a wide 4:1 input range, high power density and feature remote on/off settings.

40 W, isolated DC-DC converters
1600 VDC isolation
High power density
Single and dual outputs
Remote on/off settings
Wide 4:1 input range
-40 °C to +85 °C Operating temperature
High efficiency up to 92%
Industry standard package
Board mount

XP Power - DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 155.969

BD 155.969 1 Tube of 5 (Exc. Vat)

BD 171.566

BD 171.566 1 Tube of 5 (inc. VAT)

XP Power JTL DC-DC Converter, 12V dc/ 3.35A Output, 9 → 36 V dc Input, 40W, Through Hole, +85°C Max Temp -40°C

BD 155.969

BD 155.969 1 Tube of 5 (Exc. Vat)

BD 171.566

BD 171.566 1 Tube of 5 (inc. VAT)

XP Power JTL DC-DC Converter, 12V dc/ 3.35A Output, 9 → 36 V dc Input, 40W, Through Hole, +85°C Max Temp -40°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

40W

Input Voltage Nominal

24 V dc

Output Current

3.35A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

2 x 2 in

Isolation Voltage

1.6kV dc

Length

50.8mm

Width

50.8mm

Depth

10.2mm

Series

JTL

Load Regulation

±0.5%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Standards Met

EN 55022, EN 61000-4-2, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F

Country of Origin

Taiwan, Province Of China

Product details

XP Power - JTL40 Series of Isolated DC-DC Converters

The JTL40 series from XP Power offers a highly reliable range of single and dual output, 40 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 92%. These compact DC-DC converters have a wide 4:1 input range, high power density and feature remote on/off settings.

40 W, isolated DC-DC converters
1600 VDC isolation
High power density
Single and dual outputs
Remote on/off settings
Wide 4:1 input range
-40 °C to +85 °C Operating temperature
High efficiency up to 92%
Industry standard package
Board mount

XP Power - DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more