XP Power JWK10 DC-DC Converter, 3.3V dc/ 2.2A Output, 9 → 36 V dc Input, 10W, Through Hole, +100°C Max Temp

RS Stock No.: 123-1236Brand: XP PowerManufacturers Part No.: JWK1024S3V3
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

3.3V dc

Input Voltage Range

9 → 36 V dc

Power Rating

10W

Input Voltage Nominal

24 V dc

Output Current

2.2A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

1 x 1 in

Isolation Voltage

1.5kV dc

Length

25.4mm

Width

25.4mm

Depth

10.16mm

Series

JWK10

Load Regulation

±0.5%

Standards Met

EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, IEC60950-1, ITE Safety Approvals, MIL-HDBK-217F, UL/cUL60950-1

Minimum Temperature

-40°C

Maximum Temperature

+100°C

Country of Origin

Taiwan, Province Of China

Product details

XP Power - JWK10 Series of Isolated DC-DC Converters

The JWK10 series from XP Power offers a highly reliable range of regulated single and dual output, 10 W, isolated DC-DC converters. The series has been designed in a small 1” x 1” package, features 1500 VDC in isolation and meets all ITE safety approvals. These compact DC-DC converters also attribute a wide 4:1 input range, remote on/off settings and a wide -40 °C to +100 °C operating temperature range.

10 W, isolated DC-DC converters
Regulated single and dual output
Small 1” x 1” package
Wide 4:1 input range
1500 VDC in isolation
ITE safety approved
Remote on/off settings

XP Power - Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 17.440

BD 17.440 Each (Exc. Vat)

BD 19.184

BD 19.184 Each (inc. VAT)

XP Power JWK10 DC-DC Converter, 3.3V dc/ 2.2A Output, 9 → 36 V dc Input, 10W, Through Hole, +100°C Max Temp

BD 17.440

BD 17.440 Each (Exc. Vat)

BD 19.184

BD 19.184 Each (inc. VAT)

XP Power JWK10 DC-DC Converter, 3.3V dc/ 2.2A Output, 9 → 36 V dc Input, 10W, Through Hole, +100°C Max Temp

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

3.3V dc

Input Voltage Range

9 → 36 V dc

Power Rating

10W

Input Voltage Nominal

24 V dc

Output Current

2.2A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

1 x 1 in

Isolation Voltage

1.5kV dc

Length

25.4mm

Width

25.4mm

Depth

10.16mm

Series

JWK10

Load Regulation

±0.5%

Standards Met

EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, IEC60950-1, ITE Safety Approvals, MIL-HDBK-217F, UL/cUL60950-1

Minimum Temperature

-40°C

Maximum Temperature

+100°C

Country of Origin

Taiwan, Province Of China

Product details

XP Power - JWK10 Series of Isolated DC-DC Converters

The JWK10 series from XP Power offers a highly reliable range of regulated single and dual output, 10 W, isolated DC-DC converters. The series has been designed in a small 1” x 1” package, features 1500 VDC in isolation and meets all ITE safety approvals. These compact DC-DC converters also attribute a wide 4:1 input range, remote on/off settings and a wide -40 °C to +100 °C operating temperature range.

10 W, isolated DC-DC converters
Regulated single and dual output
Small 1” x 1” package
Wide 4:1 input range
1500 VDC in isolation
ITE safety approved
Remote on/off settings

XP Power - Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more