XP Power Switching Power Supply, LCS100US12, 12V dc, 8.5A, 102W, 1 Output, 85 → 264 V ac, 120 → 373 V dc
RS Stock No.: 218-8339Brand: XP PowerManufacturers Part No.: LCS100US12Distrelec Article No.: 30217909

Technical Document
Specifications
Brand
XP PowerOutput Voltage
12V dc
Output Current
8.5A
Power Rating
102W
Number of Outputs
1
Input Voltage
85 → 264 V ac, 120 → 373 V dc
Package Type
Enclosed
Medical Approved
No
Series
LCS100
Country of Origin
China
You may be interested in
MEAN WELL Switching Power Supply, LRS-100-12RS, 12V dc, 8.5A, 102W, 1 Output, 120 → 373 V dc, 85 → 264 VBrand: MEAN WELL
BD 13.661Each (Exc. Vat)
Stock information temporarily unavailable.
BD 10.148
BD 10.148 1 Box of 1 (Exc. Vat)
BD 11.163
BD 11.163 1 Box of 1 (inc. VAT)
XP Power Switching Power Supply, LCS100US12, 12V dc, 8.5A, 102W, 1 Output, 85 → 264 V ac, 120 → 373 V dc
1
BD 10.148
BD 10.148 1 Box of 1 (Exc. Vat)
BD 11.163
BD 11.163 1 Box of 1 (inc. VAT)
XP Power Switching Power Supply, LCS100US12, 12V dc, 8.5A, 102W, 1 Output, 85 → 264 V ac, 120 → 373 V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 10.148 |
5 - 9 | BD 10.026 |
10 - 24 | BD 9.878 |
25 - 49 | BD 9.740 |
50+ | BD 9.586 |
You may be interested in
MEAN WELL Switching Power Supply, LRS-100-12RS, 12V dc, 8.5A, 102W, 1 Output, 120 → 373 V dc, 85 → 264 VBrand: MEAN WELL
BD 13.661Each (Exc. Vat)
Technical Document
Specifications
Brand
XP PowerOutput Voltage
12V dc
Output Current
8.5A
Power Rating
102W
Number of Outputs
1
Input Voltage
85 → 264 V ac, 120 → 373 V dc
Package Type
Enclosed
Medical Approved
No
Series
LCS100
Country of Origin
China
You may be interested in
MEAN WELL Switching Power Supply, LRS-100-12RS, 12V dc, 8.5A, 102W, 1 Output, 120 → 373 V dc, 85 → 264 VBrand: MEAN WELL
BD 13.661Each (Exc. Vat)