XP Power Switching Power Supply, LCS50US12, 12V dc, 4.2A, 50W, 1 Output, 85 → 264 V ac, 120 → 373 V dc
RS Stock No.: 218-8350Brand: XP PowerManufacturers Part No.: LCS50US12Distrelec Article No.: 30218739

Technical Document
Specifications
Brand
XP PowerOutput Voltage
12V dc
Output Current
4.2A
Power Rating
50W
Number of Outputs
1
Input Voltage
85 → 264 V ac, 120 → 373 V dc
Package Type
Enclosed
Medical Approved
No
Series
LCS50
Country of Origin
China
You may be interested in
MEAN WELL Switching Power Supply, LRS-50-12, 12V dc, 4.2A, 50W, 1 Output, 120 → 373 V dc, 85 → 264 V acBrand: MEAN WELL
BD 9.704Each (Exc. Vat)
Stock information temporarily unavailable.
BD 7.392
BD 7.392 1 Box of 1 (Exc. Vat)
BD 8.131
BD 8.131 1 Box of 1 (inc. VAT)
XP Power Switching Power Supply, LCS50US12, 12V dc, 4.2A, 50W, 1 Output, 85 → 264 V ac, 120 → 373 V dc
1
BD 7.392
BD 7.392 1 Box of 1 (Exc. Vat)
BD 8.131
BD 8.131 1 Box of 1 (inc. VAT)
XP Power Switching Power Supply, LCS50US12, 12V dc, 4.2A, 50W, 1 Output, 85 → 264 V ac, 120 → 373 V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 7.392 |
5 - 9 | BD 7.304 |
10 - 24 | BD 7.200 |
25 - 49 | BD 7.095 |
50+ | BD 6.980 |
You may be interested in
MEAN WELL Switching Power Supply, LRS-50-12, 12V dc, 4.2A, 50W, 1 Output, 120 → 373 V dc, 85 → 264 V acBrand: MEAN WELL
BD 9.704Each (Exc. Vat)
Technical Document
Specifications
Brand
XP PowerOutput Voltage
12V dc
Output Current
4.2A
Power Rating
50W
Number of Outputs
1
Input Voltage
85 → 264 V ac, 120 → 373 V dc
Package Type
Enclosed
Medical Approved
No
Series
LCS50
Country of Origin
China
You may be interested in
MEAN WELL Switching Power Supply, LRS-50-12, 12V dc, 4.2A, 50W, 1 Output, 120 → 373 V dc, 85 → 264 V acBrand: MEAN WELL
BD 9.704Each (Exc. Vat)