Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

XP Power Switching Power Supply, LCS75US36, 36V dc, 2.1A, 76W, 1 Output, 85 → 264 V ac, 120 → 373 V dc

RS Stock No.: 218-8359Brand: XP PowerManufacturers Part No.: LCS75US36Distrelec Article No.: 30218748
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

36V dc

Output Current

2.1A

Power Rating

76W

Number of Outputs

1

Input Voltage

85 → 264 V ac, 120 → 373 V dc

Package Type

Enclosed

Medical Approved

No

Series

LCS75

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 8.888

BD 8.888 1 Box of 1 (Exc. Vat)

BD 9.777

BD 9.777 1 Box of 1 (inc. VAT)

XP Power Switching Power Supply, LCS75US36, 36V dc, 2.1A, 76W, 1 Output, 85 → 264 V ac, 120 → 373 V dc

BD 8.888

BD 8.888 1 Box of 1 (Exc. Vat)

BD 9.777

BD 9.777 1 Box of 1 (inc. VAT)

XP Power Switching Power Supply, LCS75US36, 36V dc, 2.1A, 76W, 1 Output, 85 → 264 V ac, 120 → 373 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 8.888
5 - 9BD 8.772
10 - 24BD 8.652
25 - 49BD 8.520
50+BD 8.382

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

36V dc

Output Current

2.1A

Power Rating

76W

Number of Outputs

1

Input Voltage

85 → 264 V ac, 120 → 373 V dc

Package Type

Enclosed

Medical Approved

No

Series

LCS75

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more