XP Power AC-DC Power Supply, LCW100US36, 36V dc, 2.8A, 100W, 1 Output, 85 → 305V ac Input Voltage

Technical Document
Specifications
Brand
XP PowerOutput Voltage
36V dc
Output Current
2.8A
Power Rating
100W
Number of Outputs
1
Input Voltage
85 → 305V ac
Package Type
Enclosed
Medical Approved
No
Embedded
Yes
Series
LCW100
Country of Origin
China
BD 11.130
BD 11.130 Each (Exc. Vat)
BD 12.243
BD 12.243 Each (inc. VAT)
1
BD 11.130
BD 11.130 Each (Exc. Vat)
BD 12.243
BD 12.243 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 11.130 |
5 - 9 | BD 10.983 |
10 - 24 | BD 10.836 |
25 - 49 | BD 10.668 |
50+ | BD 10.500 |
Technical Document
Specifications
Brand
XP PowerOutput Voltage
36V dc
Output Current
2.8A
Power Rating
100W
Number of Outputs
1
Input Voltage
85 → 305V ac
Package Type
Enclosed
Medical Approved
No
Embedded
Yes
Series
LCW100
Country of Origin
China