Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

XP Power AC-DC Power Supply, LCW25US12, 12V dc, 2.1A, 25W, 1 Output, 85 → 305V ac Input Voltage

RS Stock No.: 230-7332Brand: XP PowerManufacturers Part No.: LCW25US12Distrelec Article No.: 30228892
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

2.1A

Power Rating

25W

Number of Outputs

1

Input Voltage

85 → 305V ac

Package Type

Enclosed

Medical Approved

No

Embedded

Yes

Series

LCW25

Country of Origin

China

Stock information temporarily unavailable.

BD 5.806

BD 5.806 Each (Exc. Vat)

BD 6.387

BD 6.387 Each (inc. VAT)

XP Power AC-DC Power Supply, LCW25US12, 12V dc, 2.1A, 25W, 1 Output, 85 → 305V ac Input Voltage

BD 5.806

BD 5.806 Each (Exc. Vat)

BD 6.387

BD 6.387 Each (inc. VAT)

XP Power AC-DC Power Supply, LCW25US12, 12V dc, 2.1A, 25W, 1 Output, 85 → 305V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 5.806
5 - 9BD 5.722
10 - 24BD 5.649
25 - 49BD 5.554
50+BD 5.465

Technical Document

Specifications

Output Voltage

12V dc

Output Current

2.1A

Power Rating

25W

Number of Outputs

1

Input Voltage

85 → 305V ac

Package Type

Enclosed

Medical Approved

No

Embedded

Yes

Series

LCW25

Country of Origin

China