XP Power AC-DC Power Supply, LCW320PS12, 12V dc, 26.7A, 320W, 1 Output, 85 → 305V ac Input Voltage

Technical Document
Specifications
Brand
XP PowerOutput Voltage
12V dc
Output Current
26.7A
Power Rating
320W
Number of Outputs
1
Input Voltage
85 → 305V ac
Package Type
Enclosed
Medical Approved
No
Embedded
Yes
Series
LCW200
Country of Origin
China
BD 28.902
BD 28.902 Each (Exc. Vat)
BD 31.792
BD 31.792 Each (inc. VAT)
1
BD 28.902
BD 28.902 Each (Exc. Vat)
BD 31.792
BD 31.792 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 28.902 |
5 - 9 | BD 28.528 |
10 - 24 | BD 28.127 |
25 - 49 | BD 27.709 |
50+ | BD 27.264 |
Technical Document
Specifications
Brand
XP PowerOutput Voltage
12V dc
Output Current
26.7A
Power Rating
320W
Number of Outputs
1
Input Voltage
85 → 305V ac
Package Type
Enclosed
Medical Approved
No
Embedded
Yes
Series
LCW200
Country of Origin
China