XP Power AC-DC Power Supply, LCW35US24, 24V dc, 1.5A, 35W, 1 Output, 85 → 305V ac Input Voltage
RS Stock No.: 230-7344Brand: XP PowerManufacturers Part No.: LCW35US24Distrelec Article No.: 30228904

Technical Document
Specifications
Brand
XP PowerOutput Voltage
24V dc
Output Current
1.5A
Power Rating
35W
Number of Outputs
1
Input Voltage
85 → 305V ac
Package Type
Enclosed
Medical Approved
No
Embedded
Yes
Series
LCW35
Country of Origin
China
You may be interested in
TDK-Lambda Switching Power Supply, LS35-24, 24V dc, 1.5A, 35W, 1 Output, 125 → 373 V dc, 88 → 264 V acBrand: TDK-Lambda
BD 15.481Each (Exc. Vat)
Stock information temporarily unavailable.
BD 7.337
BD 7.337 Each (Exc. Vat)
BD 8.071
BD 8.071 Each (inc. VAT)
XP Power AC-DC Power Supply, LCW35US24, 24V dc, 1.5A, 35W, 1 Output, 85 → 305V ac Input Voltage
1
BD 7.337
BD 7.337 Each (Exc. Vat)
BD 8.071
BD 8.071 Each (inc. VAT)
XP Power AC-DC Power Supply, LCW35US24, 24V dc, 1.5A, 35W, 1 Output, 85 → 305V ac Input Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 7.337 |
5 - 9 | BD 7.244 |
10 - 24 | BD 7.139 |
25 - 49 | BD 7.029 |
50+ | BD 6.919 |
You may be interested in
TDK-Lambda Switching Power Supply, LS35-24, 24V dc, 1.5A, 35W, 1 Output, 125 → 373 V dc, 88 → 264 V acBrand: TDK-Lambda
BD 15.481Each (Exc. Vat)
Technical Document
Specifications
Brand
XP PowerOutput Voltage
24V dc
Output Current
1.5A
Power Rating
35W
Number of Outputs
1
Input Voltage
85 → 305V ac
Package Type
Enclosed
Medical Approved
No
Embedded
Yes
Series
LCW35
Country of Origin
China
You may be interested in
TDK-Lambda Switching Power Supply, LS35-24, 24V dc, 1.5A, 35W, 1 Output, 125 → 373 V dc, 88 → 264 V acBrand: TDK-Lambda
BD 15.481Each (Exc. Vat)