XP Power AC-DC Power Supply, LCW50US05, 5V, 10A, 50W, 1 Output, 85 → 305V ac Input Voltage

RS Stock No.: 230-7345Brand: XP PowerManufacturers Part No.: LCW50US05Distrelec Article No.: 30228905
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5V

Output Current

10A

Power Rating

50W

Number of Outputs

1

Input Voltage

85 → 305V ac

Package Type

Enclosed

Medical Approved

No

Embedded

Yes

Series

LCW50

Country of Origin

China

Stock information temporarily unavailable.

BD 8.618

BD 8.618 Each (Exc. Vat)

BD 9.480

BD 9.480 Each (inc. VAT)

XP Power AC-DC Power Supply, LCW50US05, 5V, 10A, 50W, 1 Output, 85 → 305V ac Input Voltage

BD 8.618

BD 8.618 Each (Exc. Vat)

BD 9.480

BD 9.480 Each (inc. VAT)

XP Power AC-DC Power Supply, LCW50US05, 5V, 10A, 50W, 1 Output, 85 → 305V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 8.618
5 - 9BD 8.503
10 - 24BD 8.382
25 - 49BD 8.256
50+BD 8.112

Technical Document

Specifications

Output Voltage

5V

Output Current

10A

Power Rating

50W

Number of Outputs

1

Input Voltage

85 → 305V ac

Package Type

Enclosed

Medical Approved

No

Embedded

Yes

Series

LCW50

Country of Origin

China