XP Power AC-DC Power Supply, LCW75US12, 12V dc, 6A, 72W, 1 Output, 85 → 305V ac Input Voltage

Technical Document
Specifications
Brand
XP PowerOutput Voltage
12V dc
Output Current
6A
Power Rating
72W
Number of Outputs
1
Input Voltage
85 → 305V ac
Package Type
Enclosed
Medical Approved
No
Embedded
Yes
Series
LCW75
Country of Origin
China
BD 9.161
BD 9.161 Each (Exc. Vat)
BD 10.077
BD 10.077 Each (inc. VAT)
1
BD 9.161
BD 9.161 Each (Exc. Vat)
BD 10.077
BD 10.077 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 9.161 |
5 - 9 | BD 9.046 |
10 - 24 | BD 8.909 |
25 - 49 | BD 8.778 |
50+ | BD 8.636 |
Technical Document
Specifications
Brand
XP PowerOutput Voltage
12V dc
Output Current
6A
Power Rating
72W
Number of Outputs
1
Input Voltage
85 → 305V ac
Package Type
Enclosed
Medical Approved
No
Embedded
Yes
Series
LCW75
Country of Origin
China