Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

XP Power Switching Power Supply, PBL500PS12C, 12V dc, 20.83 A, 37.5 A, 500W, Dual Output, 264V ac Input Voltage

RS Stock No.: 210-4118Brand: XP PowerManufacturers Part No.: PBL500PS12CDistrelec Article No.: 30185948
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

20.83 A, 37.5 A

Power Rating

500W

Number of Outputs

2

Input Voltage

264V ac

Package Type

Enclosed

Medical Approved

Yes

Series

PBL500

Country of Origin

China

Stock information temporarily unavailable.

BD 162.354

BD 162.354 Each (Exc. Vat)

BD 178.589

BD 178.589 Each (inc. VAT)

XP Power Switching Power Supply, PBL500PS12C, 12V dc, 20.83 A, 37.5 A, 500W, Dual Output, 264V ac Input Voltage

BD 162.354

BD 162.354 Each (Exc. Vat)

BD 178.589

BD 178.589 Each (inc. VAT)

XP Power Switching Power Supply, PBL500PS12C, 12V dc, 20.83 A, 37.5 A, 500W, Dual Output, 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 162.354
5 - 9BD 159.324
10 - 24BD 156.860
25 - 49BD 154.236
50+BD 151.486

Technical Document

Specifications

Output Voltage

12V dc

Output Current

20.83 A, 37.5 A

Power Rating

500W

Number of Outputs

2

Input Voltage

264V ac

Package Type

Enclosed

Medical Approved

Yes

Series

PBL500

Country of Origin

China