XP Power Switching Power Supply, PBR650PS48C, 48V dc, 13.55A, 650W, 1 Output, 80 → 264V ac Input Voltage

RS Stock No.: 185-6067Brand: XP PowerManufacturers Part No.: PBR650PS48C
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

48V dc

Output Current

13.55 A, 15A

Power Rating

650W

Number of Outputs

1

Input Voltage

80 → 264V ac

Mounting Type

Chassis Mount

Length

203.2mm

Width

101.6mm

Medical Approved

Yes

Depth

65.5mm

Efficiency

90%

Series

PBR650

Minimum Temperature

-10°C

Weight

2kg

Maximum Temperature

+70°C

Stock information temporarily unavailable.

BD 171.276

BD 171.276 Each (Exc. Vat)

BD 188.404

BD 188.404 Each (inc. VAT)

XP Power Switching Power Supply, PBR650PS48C, 48V dc, 13.55A, 650W, 1 Output, 80 → 264V ac Input Voltage

BD 171.276

BD 171.276 Each (Exc. Vat)

BD 188.404

BD 188.404 Each (inc. VAT)

XP Power Switching Power Supply, PBR650PS48C, 48V dc, 13.55A, 650W, 1 Output, 80 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 171.276
5 - 9BD 166.133
10 - 24BD 161.002
25 - 49BD 157.168
50+BD 154.258

Technical Document

Specifications

Output Voltage

48V dc

Output Current

13.55 A, 15A

Power Rating

650W

Number of Outputs

1

Input Voltage

80 → 264V ac

Mounting Type

Chassis Mount

Length

203.2mm

Width

101.6mm

Medical Approved

Yes

Depth

65.5mm

Efficiency

90%

Series

PBR650

Minimum Temperature

-10°C

Weight

2kg

Maximum Temperature

+70°C