XP Power QHL150 DC-DC Converter, 48V dc/ 3.2A Output, 180 → 425 V dc Input, 150W, Through Hole, +100°C Max Temp

Technical Document
Specifications
Brand
XP PowerOutput Voltage
48V dc
Input Voltage Range
180 → 425 V dc
Power Rating
150W
Input Voltage Nominal
300 V dc
Output Current
3.2A
Mounting Type
Through Hole
Number of Outputs
1
Package
Brick
Isolation Voltage
3kV ac
Width
36.8mm
Depth
12.7mm
Length
57.9mm
Railway Approved
No
Series
QHL150
Load Regulation
0.002
Minimum Temperature
-40°C
Medical Approved
No
Efficiency
89%
Maximum Temperature
+100°C
Country of Origin
Taiwan, Province Of China
BD 79.326
BD 79.326 Each (Exc. Vat)
BD 87.259
BD 87.259 Each (inc. VAT)
1
BD 79.326
BD 79.326 Each (Exc. Vat)
BD 87.259
BD 87.259 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 79.326 |
5 - 9 | BD 76.945 |
10 - 24 | BD 74.569 |
25 - 49 | BD 73.100 |
50+ | BD 71.753 |
Technical Document
Specifications
Brand
XP PowerOutput Voltage
48V dc
Input Voltage Range
180 → 425 V dc
Power Rating
150W
Input Voltage Nominal
300 V dc
Output Current
3.2A
Mounting Type
Through Hole
Number of Outputs
1
Package
Brick
Isolation Voltage
3kV ac
Width
36.8mm
Depth
12.7mm
Length
57.9mm
Railway Approved
No
Series
QHL150
Load Regulation
0.002
Minimum Temperature
-40°C
Medical Approved
No
Efficiency
89%
Maximum Temperature
+100°C
Country of Origin
Taiwan, Province Of China