Technical Document
Specifications
Brand
XP PowerOutput Voltage
±5 V dc, ±12 V dc
Output Current
3 A, 6 A, 800 mA
Power Rating
63W
Number of Outputs
3
Input Voltage
120 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
127mm
Width
76.2mm
Depth
30.5mm
Efficiency
80%
Minimum Temperature
0°C
Weight
240g
Maximum Temperature
+70°C
Product details
XP Power - SDS60 Series of AC-DC Power Supplies
The SDS60 series from XP Power offers an excellent range of single, dual, triple and quad output 60 W power supplies. These highly reliable, compact power supplies feature output voltages from 3.3 V to 38 V and an industry standard 3 x 5 package. These power supplies are available in open frame, U channel and covered versions and feature a typical 80% efficiency.
60 W, AC-DC power supplies
Single, dual, triple and quad outputs
0°C to +70°C Operating temperature
Fits 1U applications
5 x 3 packaging footprint
Output voltages from 3.3 V to 48 V
80% efficiency typical
Open frame, U channel and covered versions available
Switch Mode - XP Power
BD 44.660
BD 44.660 Each (Exc. Vat)
BD 49.126
BD 49.126 Each (inc. VAT)
1
BD 44.660
BD 44.660 Each (Exc. Vat)
BD 49.126
BD 49.126 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 44.660 |
5 - 9 | BD 43.312 |
10 - 24 | BD 41.976 |
25 - 49 | BD 41.014 |
50+ | BD 40.249 |
Technical Document
Specifications
Brand
XP PowerOutput Voltage
±5 V dc, ±12 V dc
Output Current
3 A, 6 A, 800 mA
Power Rating
63W
Number of Outputs
3
Input Voltage
120 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
127mm
Width
76.2mm
Depth
30.5mm
Efficiency
80%
Minimum Temperature
0°C
Weight
240g
Maximum Temperature
+70°C
Product details
XP Power - SDS60 Series of AC-DC Power Supplies
The SDS60 series from XP Power offers an excellent range of single, dual, triple and quad output 60 W power supplies. These highly reliable, compact power supplies feature output voltages from 3.3 V to 38 V and an industry standard 3 x 5 package. These power supplies are available in open frame, U channel and covered versions and feature a typical 80% efficiency.
60 W, AC-DC power supplies
Single, dual, triple and quad outputs
0°C to +70°C Operating temperature
Fits 1U applications
5 x 3 packaging footprint
Output voltages from 3.3 V to 48 V
80% efficiency typical
Open frame, U channel and covered versions available