XP Power DC-DC Switching Regulator, Surface Mount, 5V dc Output Voltage, 9 → 72V dc Input Voltage, 500mA Output

RS Stock No.: 188-3365Brand: XP PowerManufacturers Part No.: STH0548S05
brand-logo
View all in Switching Regulators

Technical Document

Specifications

Output Voltage

5V dc

Output Current

500mA

Input Voltage

9 → 72V dc

Mounting Type

Surface Mount

Number of Outputs

1

Package

SMD

Efficiency

74% @ 72 V

Ripple And Noise

75mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+100°C

Series

STH05

Line Regulation

±1%

Maximum Input Current

47 mA @ 72 V

Width

11.8mm

Depth

5mm

Protection Features

Short Circuit Protection

Switching Frequency Range

550kHz

Weight

1.8g

MTBF

4.8 (Minimum) Mh

Power Signal Conversion Type

DC-DC

Load Regulation

±1%

Length

19.5mm

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 5.076

BD 5.076 Each (Exc. Vat)

BD 5.584

BD 5.584 Each (inc. VAT)

XP Power DC-DC Switching Regulator, Surface Mount, 5V dc Output Voltage, 9 → 72V dc Input Voltage, 500mA Output

BD 5.076

BD 5.076 Each (Exc. Vat)

BD 5.584

BD 5.584 Each (inc. VAT)

XP Power DC-DC Switching Regulator, Surface Mount, 5V dc Output Voltage, 9 → 72V dc Input Voltage, 500mA Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 5.076
5 - 9BD 4.928
10 - 24BD 4.818
25 - 49BD 4.736
50+BD 4.653

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Output Current

500mA

Input Voltage

9 → 72V dc

Mounting Type

Surface Mount

Number of Outputs

1

Package

SMD

Efficiency

74% @ 72 V

Ripple And Noise

75mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+100°C

Series

STH05

Line Regulation

±1%

Maximum Input Current

47 mA @ 72 V

Width

11.8mm

Depth

5mm

Protection Features

Short Circuit Protection

Switching Frequency Range

550kHz

Weight

1.8g

MTBF

4.8 (Minimum) Mh

Power Signal Conversion Type

DC-DC

Load Regulation

±1%

Length

19.5mm

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more