Technical Document
Specifications
Brand
XP PowerOutput Voltage
2.5V dc
Output Current
2A
Input Voltage
4.6 → 36V dc
Number of Outputs
1
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 124.410
BD 124.410 1 Tube of 30 (Exc. Vat)
BD 136.851
BD 136.851 1 Tube of 30 (inc. VAT)
XP Power DC-DC Switching Regulator, 2.5V dc Output Voltage, 4.6 → 36V dc Input Voltage, 2A Output Current, 1
1
BD 124.410
BD 124.410 1 Tube of 30 (Exc. Vat)
BD 136.851
BD 136.851 1 Tube of 30 (inc. VAT)
XP Power DC-DC Switching Regulator, 2.5V dc Output Voltage, 4.6 → 36V dc Input Voltage, 2A Output Current, 1
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 124.410 |
5 - 9 | BD 120.681 |
10 - 24 | BD 116.941 |
25 - 49 | BD 114.598 |
50+ | BD 112.492 |
Technical Document
Specifications
Brand
XP PowerOutput Voltage
2.5V dc
Output Current
2A
Input Voltage
4.6 → 36V dc
Number of Outputs
1
Country of Origin
Taiwan, Province Of China